-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+3.3 V to +5 V Quad/Octal 10-Bit DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9507
|
Newark | Da Converter, 10Bit, Tqfp, Resolution (Bits):10Bit, Sampling Rate:-, Data Interface:Parallel, Supply Voltage Range:3V To 5.5V, Adc/Dac Case Style:Tqfp, No. Of Pins:44Pins, Input Channel Type:Parallel, Operating Temperature Max:85°Crohs Compliant: Yes |Analog Devices AD7809BSTZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 70 |
|
$26.2400 / $35.4500 | Buy Now |
DISTI #
AD7809BSTZ-ND
|
DigiKey | IC DAC 10BIT V-OUT 44TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
155 In Stock |
|
$25.6141 / $34.0900 | Buy Now |
DISTI #
584-AD7809BSTZ
|
Mouser Electronics | Digital to Analog Converters - DAC OCTAL 10-BIT PARALLEL DAC I.C. RoHS: Compliant | 340 |
|
$25.2300 / $34.0900 | Buy Now |
|
Analog Devices Inc | OCTAL 10-BIT PARALLEL DAC I.C. Min Qty: 1 Package Multiple: 1 | 31 |
|
$16.2300 / $34.0900 | Buy Now |
|
Rochester Electronics | D/A Converter, Parallel, 8 Bits Input Loading, 1.5us Settling Time, PQFP44 RoHS: Compliant Status: Active Min Qty: 1 | 988 |
|
$21.6800 / $25.5100 | Buy Now |
|
ComSIT USA | PLUS 3.3 V TO PLUS 5 V QUAD 10-BIT D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 1.5us Settling Time, PQFP44 RoHS: Compliant | Europe - 23 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7809BSTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7809BSTZ
Analog Devices Inc
+3.3 V to +5 V Quad/Octal 10-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, TQFP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | SU-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.293% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 4 µs | |
Settling Time-Nom (tstl) | 1.5 µs | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for AD7809BSTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7809BSTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7809BSTZ-REEL | +3.3 V to +5 V Quad/Octal 10-Bit DAC | Analog Devices Inc | AD7809BSTZ vs AD7809BSTZ-REEL |
AD7809BST-REEL | IC PARALLEL, 8 BITS INPUT LOADING, 1.5 us SETTLING TIME, 10-BIT DAC, PQFP44, PLASTIC, TQFP-44, Digital to Analog Converter | Analog Devices Inc | AD7809BSTZ vs AD7809BST-REEL |
AD7809BST | IC PARALLEL, 8 BITS INPUT LOADING, 1.5 us SETTLING TIME, 10-BIT DAC, PQFP44, PLASTIC, TQFP-44, Digital to Analog Converter | Analog Devices Inc | AD7809BSTZ vs AD7809BST |