Buffer, Aec-Q100, Non Inverting, Sc-88-6, Logic Family/Base Number:74Lvc2G07, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Sc-88, No. Of Pins:6Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Rohs Compliant: Yes |Nexperia 74LVC2G07GW-Q100HMin Qty:5Package Multiple:1Date Code:1Container:Cut Tape74LVC2G07GW-Q100H Part Details
Logic Family/Base Number:74Lvc2G07, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Sc-88, No. Of Pins:6Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Family:74Lvc, Logic Ic Base Number:742G07 Rohs Compliant: Yes |Nexperia 74LVC2G07GW,125.Min Qty:15000Package Multiple:1Date Code:0Container:Reel74LVC2G07GW,125. Part Details
Buffers & Line Drivers SOT363-1 BUFFERS & LINE DVRSRoHS:
Compliant
pbFree:Pb-FreeMin Qty:3000Package Multiple:3000Container:Reel74LVC2G07GW,125 Part Details
OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr WarrantyRoHS:
Not Compliant
Min Qty:25Lead time:2 Weeks, 0 DaysDate Code:2245Container:Tape & Reel74LVC2G07GW,125 Part Details
74LVC Series 5.5 V Surface Mount Open-Drain Dual Non Inverting Buffer - SC-88RoHS:
Compliant
Min Qty:1Package Multiple:300074LVC2G07GW,125 Part Details