Inverter, 1 I/P, -40 To 125Deg C, Logic Function:Inverter, No. Of Elements:Dual, No. Of Inputs:1Inputs, No. Of Pins:6Pins, Logic Case Style:Tsop, Product Range:-, Logic Ic Family:74Lvc, Supply Voltage Min:1.65V, Output Current:- Rohs Compliant: Yes |Nexperia 74LVC2G04GV,125RoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:Cut Tape74LVC2G04GV,125 Part Details
74LVC Series 5.5 V Surface Mount Dual Inverting Buffer - SC-74RoHS:
Compliant
pbFree:YesMin Qty:3000Package Multiple:3000Lead time:6 WeeksContainer:Reel74LVC2G04GV,125 Part Details
74LVC Series 5.5 V Surface Mount Dual Inverting Buffer - SC-74RoHS:
Compliant
pbFree:YesMin Qty:15000Package Multiple:3000Lead time:6 WeeksContainer:Reel74LVC2G04GV,125 Part Details
This micro header features a variety of standard options and is an Extended Life Productâ„¢, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throuRoHS:
Compliant
FTSH-125-01-F-DV-EJ-... Part Details
MICRO SWITCHâ„¢ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Off - On), Integrated Wire Termination (IWTS) 14-16 Gage, Locking Lever (Locked Out Of Center Position), Military Part Number MS27781-22DRoHS:
Compliant
101TL1-2D Part Details