-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC2G04 - Dual inverter@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVC2G04GV,125 by Nexperia is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2577
|
Newark | Inverter, 1 I/P, -40 To 125Deg C, Logic Function:Inverter, No. Of Elements:Dual, No. Of Inputs:1I... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1600 |
|
$0.0810 / $0.0960 | Buy Now |
DISTI #
1727-6085-1-ND
|
DigiKey | IC INVERTER 2CH 2-INP 6TSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9629 In Stock |
|
$0.0564 / $0.1700 | Buy Now |
DISTI #
74LVC2G04GV,125
|
Avnet Americas | Inverter 2-Element CMOS 6-Pin TSOP T/R - Tape and Reel (Alt: 74LVC2G04GV,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel |
27000 |
|
$0.1255 / $0.1338 | Buy Now |
DISTI #
771-LVC2G04GV125
|
Mouser Electronics | Inverters 74LVC2G04GV/SOT457/SC-74 RoHS: Compliant | 10509 |
|
$0.0530 / $0.1700 | Buy Now |
DISTI #
V36:1790_06506471
|
Arrow Electronics | Inverter Schmitt Trigger 2-Element CMOS 6-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2437 | Americas - 9000 |
|
$0.0542 / $0.0619 | Buy Now |
DISTI #
V72:2272_06506471
|
Arrow Electronics | Inverter Schmitt Trigger 2-Element CMOS 6-Pin TSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2139 Container: Cut Strips | Americas - 298 |
|
$0.0589 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Surface Mount Dual Inverting Buffer - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel |
6000 Reel |
|
$0.0490 / $0.0530 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Surface Mount Dual Inverting Buffer - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel |
6000 Reel |
|
$0.0586 / $0.0621 | Buy Now |
DISTI #
85537241
|
Verical | Inverter Schmitt Trigger 2-Element CMOS 6-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2437 | Americas - 9000 |
|
$0.0542 / $0.0619 | Buy Now |
DISTI #
60130902
|
Verical | Inverter Schmitt Trigger 2-Element CMOS 6-Pin TSOP T/R RoHS: Compliant Min Qty: 129 Package Multiple: 1 Date Code: 2139 | Americas - 298 |
|
$0.0589 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC2G04GV,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC2G04GV,125
Nexperia
74LVC2G04 - Dual inverter@en-us TSOP 6-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SC-74, SOT-457, TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for 74LVC2G04GV,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G04GV,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NLV27WZ06DFT2G | onsemi | Check for Price | Dual Inverter, Open Drain Automotive Device, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified | 74LVC2G04GV,125 vs NLV27WZ06DFT2G |
74LVC2G06GX | Nexperia | Check for Price | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | 74LVC2G04GV,125 vs 74LVC2G06GX |
935273882125 | Nexperia | Check for Price | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | 74LVC2G04GV,125 vs 935273882125 |
74LVC2G06GV-Q100H | Nexperia | Check for Price | 74LVC2G06-Q100 - Inverters with open-drain outputs@en-us TSOP 6-Pin | 74LVC2G04GV,125 vs 74LVC2G06GV-Q100H |
74LVC2G06GF,132 | Nexperia | Check for Price | 74LVC2G06 - Inverters with open-drain outputs@en-us SON 6-Pin | 74LVC2G04GV,125 vs 74LVC2G06GF,132 |
SN74LVC2GU04DCKR | Texas Instruments | $0.1360 | 2-ch, 1.65-V to 5.5-V inverters 6-SC70 -40 to 125 | 74LVC2G04GV,125 vs SN74LVC2GU04DCKR |
PI74STX2G04CX | Pericom Semiconductor Corporation | Check for Price | Inverter, STX Series, 2-Func, 1-Input, CMOS, PDSO6, SC-70, 6 PIN | 74LVC2G04GV,125 vs PI74STX2G04CX |
935273881125 | Nexperia | Check for Price | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | 74LVC2G04GV,125 vs 935273881125 |
V62/06632-01XE | Texas Instruments | Check for Price | Enhanced product 2-ch, 1.65-V to 5.5-V inverters 6-SC70 -40 to 85 | 74LVC2G04GV,125 vs V62/06632-01XE |
74LVC2G06GV,125 | Nexperia | $0.1784 | 74LVC2G06 - Inverters with open-drain outputs@en-us TSOP 6-Pin | 74LVC2G04GV,125 vs 74LVC2G06GV,125 |