Rfi Power Line Filter, 20A, 130Ua, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:20A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Quick Connect, Product Range:- Rohs Compliant: Yes |Corcom Te Connectivity 20MV1Min Qty:32Package Multiple:1Date Code:0Container:Bulk20MV1 Part Details
Closed Magnetic Circuit Typemolding Processing & For Ultra High Current/T&r |Pulse AMMA00060630R20MV1Min Qty:2000Package Multiple:1Date Code:0Container:ReelAMMA00060630R20MV1 Part Details
Power Line Filter 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount - Bulk (Alt: 6609056-4)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:17 Weeks, 6 DaysContainer:Bulk20MV1 Part Details
XO (Standard),12MHz,Standby (Power Down),CMOS, Multi-Volt,1.6 V ~ 3.6 V, 50ppm,-40 C ~ 85 C,6mA,Surface Mount,4-SMD, No Lead,(2.50mm x 2.00mm),(0.80mm) - Tape and Reel (Alt: ECS-2520MV-120-BN-)RoHS:
Compliant
Min Qty:3000Package Multiple:3000Lead time:10 Weeks, 0 DaysContainer:ReelECS-2520MV-120-BN-TR Part Details
Standard Clock Oscillators XO (Standard),13MHz,Standby (Power Down),CMOS, Multi-Volt,1.6 V 3.6 V,+/-50ppm,-40 C 85 C,6mA,Surface Mount,4-SMD, No Lead,(2.50mm x 2.00mm),(0.80mm)RoHS:
Compliant
ECS-2520MV-130-BN-TR Part Details
TCXO Oscillators MultiVolt OSC TCXO 16.000 MHZ CMOS SMD ECS-TXO-2520MV 16.0MHz CMOS +1.7V +3.6V +/-2.5ppm -30 C 85 C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC)RoHS:
Compliant
ECS-TXO-2520MV-160-A... Part Details
TCXO Oscillators MultiVolt OSC TCXO 16.000 MHZ CMOS SMD ECS-TXO-2520MV 16.0MHz CMOS +1.7V +3.6V +/-2.5ppm -40 C 85 C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC)RoHS:
Compliant
ECS-TXO-2520MV-160-A... Part Details
TCXO Oscillators MultiVolt OSC TCXO 12.000MHZ CMOS SMD ECS-TXO-2520MV 12MHz CMOS +1.7V +3.6V +/-2.5ppm -40 C 85 C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC)RoHS:
Compliant
ECS-TXO-2520MV-120-A... Part Details
TCXO Oscillators MultiVolt OSC TCXO 10.000MHZ CMOS SMD ECS-TXO-2520MV 10MHz CMOS +1.7V +3.6V +/-2.5ppm -30 C 85 C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC)RoHS:
Compliant
ECS-TXO-2520MV-100-A... Part Details
TCXO Oscillators MultiVolt OSC TCXO 10.000MHZ CMOS SMD ECS-TXO-2520MV 10MHz CMOS +1.7V +3.6V +/-2.5ppm -40 C 85 C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC)RoHS:
Compliant
ECS-TXO-2520MV-100-A... Part Details
TCXO Oscillators MultiVolt OSC TCXO 12.000MHZ CMOS SMD ECS-TXO-2520MV 12MHz CMOS +1.7V +3.6V +/-2.5ppm -30 C 85 C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC)RoHS:
Compliant
ECS-TXO-2520MV-120-A... Part Details
Standard Clock Oscillators 100.000 MHz Multi-Volt 1.6 3.6 V +/-50ppm -40 85C 4-SMD 2.5 x 2.0 mm RoHSRoHS:
Compliant
ECS-2520MV-1000-BN-T... Part Details
Standard Clock Oscillators 125.000 MHz Multi-Volt 1.6 3.6 V +/-50ppm -40 85C 4-SMD 2.5 x 2.0 mm RoHSRoHS:
Compliant
ECS-2520MV-1250-BN-T... Part Details
Power Line Filter 20A 250VAC EMI/RFI Filter Chassis Mount UL MV Series | TE Connectivity 20MV1RoHS:
Compliant
Min Qty:1Package Multiple:1Container:Bulk20MV1 (ALTERNATE: 66... Part Details
Slide Table, LInear Slide, short, 3/4" bore, S500 series | Fabco-Air S500-2.0-MV1RoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:BulkS500-2.0-MV1 Part Details
Linear Slide, air, 2" bore, EZ Series | Fabco-Air EZ750-12.0-MV1-E71BRoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:BulkEZ750-12.0-MV1-E71B Part Details
Slide Table, LInear Slide, Short, 9/16"Bore, S375 series | Fabco-Air S375-2.0-MV1-S000-URRoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:BulkS375-2.0-MV1-S000-UR Part Details
Linear Slide, air, 2" bore, EZ Series | Fabco-Air EZ750-12.0-MV1-X-E71BRoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:BulkEZ750-12.0-MV1-X-E71... Part Details
Linear Slide, air, 1-1/8" bore, EZ Series | Fabco-Air EZ500-10.0-2.0-MV1-J70M-RC00BBRoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:BulkEZ500-10.0-2.0-MV1-J... Part Details
Power Line Filter Multi-Purpose Medical 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount MedicalRoHS:
Compliant
Min Qty:4Package Multiple:46609056-4 Part Details
Power Line Filter Multi-Purpose Medical 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount MedicalRoHS:
Compliant
Min Qty:1Package Multiple:16609056-4 Part Details
Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High CurrentMin Qty:2000BMMA00060630R20MV1 Part Details
Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High CurrentMin Qty:2000AMMA00060630R20MV1 Part Details
ECS-2520 Series 12 MHz 1.6 to 3.6 V �50 ppm-40�C to 85�C SMT Crystal OscillatorRoHS:
Compliant
Min Qty:1Package Multiple:3000ECS-2520MV-120-BN-TR Part Details