Parametric results for: 20MV1 under Mains Filters

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: 20mv1
Select parts from the table below to compare.
Compare
Compare
6609056-4
TE Connectivity
$68.2290 Yes Active 250 V 20 A PANEL MOUNT 5 MHz 150 kHz SINGLE PHASE EMI FILTER 1/4 INCH QUICK CONNECT TERMINAL TYPE 1.45 kV 46 dB 18 dB 70 µA 50/60Hz Hz UL; CSA; VDE 40 °C -10 °C 38.9 mm 132.8 mm 85.9 mm TE CONNECTIVITY LTD compliant TE Connectivity
20MV1
TE Connectivity
$74.4683 Yes Active 250 V 20 A PANEL MOUNT 5 MHz 150 kHz SINGLE PHASE EMI FILTER 1/4 INCH QUICK CONNECT TERMINAL TYPE 2.25 kV 46 dB 18 dB 70 µA 50/60Hz Hz UL; CSA; VDE 40 °C -10 °C 38.9 mm 132.8 mm 106.7 mm TE CONNECTIVITY LTD compliant TE Connectivity
20MV1
TE Connectivity / Corcom
Check for Price Transferred 120 V 20 A PANEL MOUNT 5 MHz 150 kHz SINGLE PHASE EMI FILTER 1/4 INCH QUICK CONNECT TERMINAL TYPE 2.25 kV 46 dB 18 dB 70 µA 50/60Hz Hz UL; CSA; VDE 38.9 mm 132.8 mm CORCOM INC unknown TE Connectivity