Looks like you've reached your alert limit! Please delete some alerts or contact us if you need help.
No results were found for 1HCS085-51TGRTV.
Similar Parts
Results for a part that might be similar to "1HCS085-51TGRTV": 1H081 Note: This part list is based upon the part number. Please verify all specifications of the parts below.
Multi-Beam: Logic Module, Range: Depends On Sensor, Input: On Power Block, Function: Alternate Action, Interconnecting Pins |Banner Engineering LM2RoHS:
Not Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkLM2 Part Details
Antenna Insert Assemb, thrd, sea |Amp Te Connectivity 1274389-1RoHS:
Not Compliant
Min Qty:300Package Multiple:1Date Code:0Container:Bulk1274389-1 Part Details
Power Inductor, 180Nh, 580Ma, 20% 400Mhz, Body Material:Powdered Iron, Core Material:Iron, Current Rating:580Ma, Dc Current Rating:580Ma, Dc Resistance Max:0.24Ohm, Inductance:180Nh, Inductance Tolerance:± 20%, Inductor Type:Power Rohs Compliant: No |Vishay ISC1210SYR18MRoHS:
Not Compliant
Min Qty:2000Package Multiple:1Date Code:0Container:Cut TapeISC1210SYR18M Part Details
Terminal Block, Header, 5.08 mm, 8 Ways, 12 A, 300 V, Through Hole Right Angle - Bulk (Alt: 20020111-H081A01LF)RoHS:
Compliant
Min Qty:640Package Multiple:160Container:Bulk20020111-H081A01LF Part Details
ALUM CAP SMT - Tape and Reel (Alt: TG101M1H-0816)RoHS:
Not Compliant
Min Qty:2000Package Multiple:1000Lead time:20 Weeks, 0 DaysContainer:ReelTG101M1H-0816 Part Details
Pluggable Terminal Block, 5.08 mm, 8 Ways, 24AWG to 12AWG, 2.5 mm², Screw, 8 A - Bulk (Alt: 20020011-H081B01LF)RoHS:
Compliant
Min Qty:660Package Multiple:55Container:Bulk20020011-H081B01LF Part Details
Terminal Block, Header, 5.08 mm, 8 Ways, 15 A, 300 V, Through Hole 45° - Bulk (Alt: VK0852500000G)RoHS:
Compliant
Min Qty:2000Package Multiple:80Container:Bulk20020131-H081A01LF Part Details