Part Details for ISC1210SYR10M by Vishay Intertechnologies
Overview of ISC1210SYR10M by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC1210SYR10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H0817
|
Newark | Inductor, Shielded, 100Nh, Smd, Inductance:100Nh, Rms Current (Irms):450Ma, Inductor Construction:Shielded, Product Range:Isc-1210 Series, Dc Resistance Max:0.5Ohm, Inductance Tolerance:± 20% Rohs Compliant: No |Vishay ISC1210SYR10M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5160 | Buy Now |
DISTI #
07J3720
|
Newark | Inductor, Shielded, 100Nh, Smd, Inductance:100Nh, Rms Current (Irms):450Ma, Inductor Construction:Shielded, Saturation Current (Isat):-, Product Range:Isc-1210 Series, Inductor Case/Package:-, Dc Resistance Max:0.5Ohm Rohs Compliant: No |Vishay ISC1210SYR10M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3500 / $0.4130 | Buy Now |
DISTI #
ISC1210SYR10M
|
Avnet Americas | Ind Chip Shielded/Molded Wirewound 100nH 20% 50MHz 36Q-Factor 450mA 1210 T/R - Tape and Reel (Alt: ISC1210SYR10M) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.3550 / $0.4511 | Buy Now |
DISTI #
70-ISC1210SYR10M
|
Mouser Electronics | RF Inductors - SMD ISC-1210 .1 20% R98 RoHS: Not Compliant | 0 |
|
$0.3710 / $0.3870 | Order Now |
Part Details for ISC1210SYR10M
ISC1210SYR10M CAD Models
ISC1210SYR10M Part Data Attributes
|
ISC1210SYR10M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ISC1210SYR10M
Vishay Intertechnologies
General Purpose Inductor, 0.1uH, 20%, 1 Element, Non-magnetic-Core, SMD, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Case/Size Code | 1210 | |
Construction | Molded | |
Core Material | NON-MAGNETIC | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.21 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 36 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 20% |
Alternate Parts for ISC1210SYR10M
This table gives cross-reference parts and alternative options found for ISC1210SYR10M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1210SYR10M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM20S-R10M-RC | General Purpose Inductor, 0.1uH, 20%, 1 Element, Non-magnetic-Core, SMD, 1210, CHIP, ROHS COMPLIANT | Bourns Inc | ISC1210SYR10M vs PM20S-R10M-RC |
PM20S-R10M | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210 | Bourns Inc | ISC1210SYR10M vs PM20S-R10M |
ISC1210BNR10M | General Purpose Inductor, 0.1uH, 20%, 1 Element, Non-magnetic-Core, SMD, 1210, CHIP | Vishay Intertechnologies | ISC1210SYR10M vs ISC1210BNR10M |
ISC1210EBR10M | General Purpose Inductor, 0.1uH, 20%, 1 Element, Non-magnetic-Core, SMD, 1210, CHIP | Vishay Intertechnologies | ISC1210SYR10M vs ISC1210EBR10M |
ISC1210ERR10M | General Purpose Inductor, 0.1uH, 20%, 1 Element, Non-magnetic-Core, SMD, 1210, CHIP | Vishay Intertechnologies | ISC1210SYR10M vs ISC1210ERR10M |