Parametric results for: zxtn2005z under Power Bipolar Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: zxtn2005z
Select parts from the table below to compare.
Compare
Compare
ZXTN2005ZTA
Diodes Incorporated
$0.5524 No Yes Active 25 V 5.5 A NPN YES SINGLE 4 1 40 150 MHz SWITCHING SILICON R-PDSO-F4 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL DIODES INC SOT-89 SMALL OUTLINE, R-PDSO-F4 4 not_compliant EAR99 Bipolar Transistors - BJT 25V NPN Low Sat Diodes Incorporated 2024-05-02 08:52:53 8.8 RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more
ZXTN2005ZTA
Zetex / Diodes Inc
Check for Price Yes Transferred 25 V 5.5 A NPN YES SINGLE 4 1 40 150 MHz SWITCHING SILICON R-PDSO-F4 e3 Not Qualified 1 260 40 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL ZETEX PLC SOT-89, 4 PIN not_compliant EAR99 8.8 RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free Undeterminable FMD 51.4 452.32000000000005 7(a) 7439-92-1, 79-94-7 100 YES 7439-92-1, 79-94-7, 1333-86-4, 1309-64-4, 7440-02-0
ZXTN2005ZQTA
Diodes Incorporated
Check for Price Yes Active 25 V 5.5 A NPN YES SINGLE 3 1 40 150 MHz HIGH RELIABILITY 48 pF 2.1 W SWITCHING SILICON 200 mV R-PSSO-F3 e3 AEC-Q101; MIL-STD-202 1 150 °C -55 °C 260 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT SINGLE DIODES INC compliant EAR99 Diodes Incorporated 2024-03-18 13:06:02 8.8 RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more Military: -55C to +150C AEC-Q101