Filter Your Search
1 - 4 of 4 results
Select Parts | Part Number |
---|
|
UZXMN2A02X8TA
Diodes Incorporated
|
||
|
ZXMN2A02X8TA
Diodes Incorporated
|
||
|
ZXMN2A02X8TA
Zetex / Diodes Inc
|
||
|
UZXMN2A02X8TA
Zetex / Diodes Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Polarity/Channel Type |
Surface Mount
|
Configuration |
Number of Terminals
|
DS Breakdown Voltage-Min
|
Number of Elements |
Drain Current-Max (ID)
|
Drain-source On Resistance-Max
|
Additional Feature
|
FET Technology |
Operating Mode
|
Power Dissipation-Max (Abs)
|
Transistor Application
|
Transistor Element Material
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
Samacsys Manufacturer
|
Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 20 V | 1 | 7.6 A | 20 mΩ | LOW THRESHOLD | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G8 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIODES INC | SOT | SMALL OUTLINE, R-PDSO-G8 | 8 | unknown | EAR99 | ||||||||
Yes | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 20 V | 1 | 7.6 A | 20 mΩ | LOW THRESHOLD | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.67 W | SWITCHING | SILICON | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT | SMALL OUTLINE, R-PDSO-G8 | 8 | compliant | EAR99 | Diodes Incorporated | |
Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 20 V | 1 | 7.6 A | 20 mΩ | LOW THRESHOLD | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.67 W | SWITCHING | SILICON | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | ZETEX PLC | MSOP-8 | unknown | EAR99 | |||||
Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 20 V | 1 | 7.6 A | 20 mΩ | LOW THRESHOLD | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G8 | e3 | Not Qualified | 1 | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | ZETEX PLC | MSOP-8 | unknown | EAR99 |
|
UZXMN2A02X8TA
Diodes Incorporated
|
Check for Price Buy | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 20 V | 1 | 7.6 A | 20 mΩ | LOW THRESHOLD | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G8 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIODES INC | SOT | SMALL OUTLINE, R-PDSO-G8 | 8 | unknown | EAR99 | |||||||||
|
ZXMN2A02X8TA
Diodes Incorporated
|
Check for Price Buy | Yes | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 20 V | 1 | 7.6 A | 20 mΩ | LOW THRESHOLD | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.67 W | SWITCHING | SILICON | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT | SMALL OUTLINE, R-PDSO-G8 | 8 | compliant | EAR99 | Diodes Incorporated | ||
|
ZXMN2A02X8TA
Zetex / Diodes Inc
|
Check for Price Buy | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 20 V | 1 | 7.6 A | 20 mΩ | LOW THRESHOLD | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.67 W | SWITCHING | SILICON | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | ZETEX PLC | MSOP-8 | unknown | EAR99 | ||||||
|
UZXMN2A02X8TA
Zetex / Diodes Inc
|
Check for Price Buy | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 20 V | 1 | 7.6 A | 20 mΩ | LOW THRESHOLD | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G8 | e3 | Not Qualified | 1 | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | ZETEX PLC | MSOP-8 | unknown | EAR99 |