Filter Your Search
1 - 10 of 60 results
|
ZXMN10A07FTA
Diodes Incorporated
|
$0.2415 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 700 mA | 700 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 806 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT-23 | SOT-23, 3 PIN | 3 | compliant | EAR99 | Diodes Incorporated | |||||||||
|
ZXMN10A11KTC
Diodes Incorporated
|
$0.2724 | No | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 2.4 A | 350 mΩ | LOW THRESHOLD | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 8.5 W | 9.9 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | DIODES INC | SMALL OUTLINE, R-PSSO-G2 | 3 | not_compliant | EAR99 | Diodes Incorporated | |||||||
|
ZXMN10B08E6TA
Diodes Incorporated
|
$0.3413 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 100 V | 1 | 1.6 A | 230 mΩ | LOW THRESHOLD | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 9 A | SWITCHING | SILICON | R-PDSO-G6 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT-23 | SOT-23, 6 PIN | 6 | compliant | EAR99 | Diodes Incorporated | ||||||||
|
ZXMN10A07ZTA
Diodes Incorporated
|
$0.3524 | No | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 1 A | 700 mΩ | LOW THRESHOLD | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.6 W | SWITCHING | SILICON | R-PSSO-F3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | SINGLE | DIODES INC | SOT-89 | SOT-89, 3 PIN | 3 | compliant | EAR99 | Diodes Incorporated | |||||||
|
ZXMN10A11GTA
Diodes Incorporated
|
$0.3575 | No | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 100 V | 1 | 2.4 A | 350 mΩ | 11 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | 7.9 A | SWITCHING | SILICON | R-PDSO-G4 | e3 | Not Qualified | MIL-STD-202 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | not_compliant | EAR99 | Diodes Incorporated | |||||||
|
ZXMN10A08E6TA
Diodes Incorporated
|
$0.3739 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 100 V | 1 | 3.5 A | 250 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 6.3 W | SWITCHING | SILICON | R-PDSO-G6 | e3 | Not Qualified | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT-23 | SOT-26, 6 PIN | 6 | compliant | EAR99 | Diodes Incorporated | ||||||
|
ZXMN10A08GTA
Diodes Incorporated
|
$0.4861 | No | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 100 V | 1 | 2 A | 250 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 11 A | SWITCHING | SILICON | TO-261AA | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | TO-261AA | 4 | not_compliant | EAR99 | Diodes Incorporated | ||||||||
|
ZXMN10A08DN8TA
Diodes Incorporated
|
$0.6477 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 100 V | 1 | 1.6 A | 250 mΩ | 14.2 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.25 W | 9 A | SWITCHING | SILICON | R-PDSO-G8 | e3 | Not Qualified | MIL-STD-202 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT | SO-8 | 8 | compliant | EAR99 | Diodes Incorporated | |||||
|
ZXMN10A25GTA
Diodes Incorporated
|
$0.7792 | No | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 100 V | 1 | 2.9 A | 125 mΩ | FAST SWITCHING | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 17 A | SWITCHING | SILICON | TO-261AA | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | TO-261AA | SMALL OUTLINE, R-PDSO-G4 | 4 | not_compliant | EAR99 | Diodes Incorporated | ||||||
|
ZXMN10A25KTC
Diodes Incorporated
|
$0.9688 | No | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 4.2 A | 125 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 9.85 W | 21 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | DIODES INC | SMALL OUTLINE, R-PSSO-G2 | 3 | not_compliant | EAR99 | Diodes Incorporated |