Filter Your Search
1 - 10 of 12 results
|
ZX8.2
Comset Semiconductor
|
Check for Price | Contact Manufacturer | 100 mA | 12 W | 8.2 V | ZENER DIODE | SINGLE | NO | 1 | 2 Ω | 6.1 % | 150 °C | COMSET SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
ZX8.2
TDK Corporation
|
Check for Price | Active | 100 mA | 12 W | 8.2 V | ZENER DIODE | SINGLE | NO | 1 | 2 Ω | 6.1 % | 150 °C | TDK CORP | compliant | |||||||||||||||||||||||||||
|
ZX8.2
Diotec Semiconductor AG
|
Check for Price | Yes | Obsolete | 100 mA | 1.56 W | 8.2 V | ZENER DIODE | SINGLE | 1 | 2 Ω | 5 % | 1 | 150 °C | 260 | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
ZX8.2R
Diotec Semiconductor AG
|
Check for Price | Yes | Obsolete | 100 mA | 1.56 W | 8.2 V | ZENER DIODE | SINGLE | 1 | 2 Ω | 5 % | 1 | 150 °C | 260 | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
ZX8.2R
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 1.56 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 Ω | 5 % | Not Qualified | O-MUPM-D1 | e2 | DO-4 | 150 °C | -50 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN SILVER | SOLDER LUG | UPPER | SEMIKRON INTERNATIONAL | compliant | EAR99 | 8541.10.00.50 | DO-4 | METAL PACKAGE-1 | 1 | ||||
|
ZX8.2
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 1.56 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 Ω | 5 % | Not Qualified | O-MUPM-D1 | e2 | DO-4 | 150 °C | -50 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN SILVER | SOLDER LUG | UPPER | SEMIKRON INTERNATIONAL | compliant | EAR99 | 8541.10.00.50 | DO-4 | O-MUPM-D1 | 1 | ||||
|
ZX82
TDK Micronas GmbH
|
Check for Price | Obsolete | 10 mA | 12 W | 82 V | ZENER DIODE | SINGLE | NO | 1 | 100 Ω | 6.7 % | 150 °C | MICRONAS SEMICONDUCTOR HOLDING AG | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
ZX8.2
TDK Micronas GmbH
|
Check for Price | Transferred | 100 mA | 12 W | 8.2 V | ZENER DIODE | SINGLE | NO | 1 | 2 Ω | 6.1 % | 150 °C | MICRONAS SEMICONDUCTOR HOLDING AG | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
ZX82R
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 10 mA | 1.56 W | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 100 Ω | 5 % | Not Qualified | O-MUPM-D1 | e2 | DO-4 | 150 °C | -50 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN SILVER | SOLDER LUG | UPPER | SEMIKRON INTERNATIONAL | compliant | EAR99 | 8541.10.00.50 | DO-4 | METAL PACKAGE-1 | 1 | ||||
|
ZX82
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 10 mA | 1.56 W | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 100 Ω | 5 % | Not Qualified | O-MUPM-D1 | e2 | DO-4 | 150 °C | -50 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN SILVER | SOLDER LUG | UPPER | SEMIKRON INTERNATIONAL | compliant | EAR99 | 8541.10.00.50 | DO-4 | METAL PACKAGE-1 | 1 |