Filter Your Search
1 - 5 of 5 results
|
ZX130R
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 1.56 W | 130 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 250 Ω | 5 % | Not Qualified | O-MUPM-D1 | e2 | DO-4 | 150 °C | -50 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN SILVER | SOLDER LUG | UPPER | SEMIKRON INTERNATIONAL | DO-4 | METAL PACKAGE-1 | 1 | compliant | EAR99 | 8541.10.00.50 | ||||
|
ZX130
Diotec Semiconductor AG
|
Check for Price | Yes | Obsolete | 5 mA | 1.6 W | 130 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 250 Ω | 5 % | Not Qualified | O-MUPM-D1 | DO-4 | 1 | 150 °C | -55 °C | 260 | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | DIOTEC SEMICONDUCTOR AG | DO-4 | O-MUPM-D1 | 1 | compliant | EAR99 | 8541.10.00.50 | |||||
|
ZX130
TDK Micronas GmbH
|
Check for Price | Obsolete | 5 mA | 12 W | 130 V | ZENER DIODE | SINGLE | NO | 1 | 300 Ω | 6.5 % | 150 °C | MICRONAS SEMICONDUCTOR HOLDING AG | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
ZX130
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 1.56 W | 130 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 250 Ω | 5 % | Not Qualified | O-MUPM-D1 | e2 | DO-4 | 150 °C | -50 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN SILVER | SOLDER LUG | UPPER | SEMIKRON INTERNATIONAL | DO-4 | METAL PACKAGE-1 | 1 | compliant | EAR99 | 8541.10.00.50 | ||||
|
ZX130R
Diotec Semiconductor AG
|
Check for Price | Yes | Obsolete | 5 mA | 1.6 W | 130 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 250 Ω | 5 % | Not Qualified | O-MUPM-D1 | DO-4 | 1 | 150 °C | -55 °C | 260 | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | DIOTEC SEMICONDUCTOR AG | DO-4 | ROHS COMPLIANT, METAL PACKAGE-1 | 1 | compliant | EAR99 | 8541.10.00.50 |