Parametric results for: zws240paf-24 under Power Supply Modules

Filter Your Search

1 - 10 of 11 results

|
Manufacturer Part Number: zws240paf24
Select parts from the table below to compare.
Compare
Compare
ZWS240PAF24/JL
TDK-Lambda Corporation
Check for Price Yes Obsolete 100 V 24 V 265 V 85 V 21.6 V 28.8 V 10 A 1 REMOTE SHUTDOWN AC-DC REGULATED POWER SUPPLY MODULE 82 % 0.4 % 0.8 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 240 W CE, UL 70 °C -10 °C 95 mm 222 mm TDK-LAMBDA CORP , compliant EAR99
ZWS240PAF24/TA
TDK-Lambda Corporation
Check for Price Yes Obsolete 100 V 24 V 265 V 85 V 21.6 V 28.8 V 10 A 1 REMOTE SHUTDOWN AC-DC REGULATED POWER SUPPLY MODULE 82 % 0.4 % 0.8 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 240 W CE, UL 70 °C -10 °C 95 mm 222 mm TDK-LAMBDA CORP compliant EAR99
ZWS240PAF24/SA
TDK-Lambda Corporation
Check for Price Yes Obsolete 100 V 24 V 265 V 85 V 21.6 V 28.8 V 10 A 1 REMOTE SHUTDOWN AC-DC REGULATED POWER SUPPLY MODULE 82 % 0.4 % 0.8 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 240 W CE, UL 70 °C -10 °C 95 mm 222 mm TDK-LAMBDA CORP compliant EAR99
ZWS240PAF24/J
TDK-Lambda Corporation
Check for Price Yes Obsolete 100 V 24 V 265 V 85 V 21.6 V 28.8 V 10 A 1 REMOTE SHUTDOWN AC-DC REGULATED POWER SUPPLY MODULE 82 % 0.4 % 0.8 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 240 W CE, UL 70 °C -10 °C 95 mm 222 mm TDK-LAMBDA CORP compliant EAR99
ZWS240PAF24/T
TDK-Lambda Corporation
Check for Price Yes Obsolete 100 V 24 V 265 V 85 V 21.6 V 28.8 V 10 A 1 REMOTE SHUTDOWN AC-DC REGULATED POWER SUPPLY MODULE 82 % 0.4 % 0.8 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 240 W CE, UL 70 °C -10 °C 95 mm 222 mm TDK-LAMBDA CORP , compliant EAR99
ZWS240PAF24/S
TDK-Lambda Corporation
Check for Price Yes Obsolete 100 V 24 V 265 V 85 V 21.6 V 28.8 V 10 A 1 REMOTE SHUTDOWN AC-DC REGULATED POWER SUPPLY MODULE 82 % 0.4 % 0.8 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 240 W CE, UL 70 °C -10 °C 95 mm 222 mm TDK-LAMBDA CORP , compliant EAR99
ZWS240PAF24/A
TDK-Lambda Corporation
Check for Price Yes Obsolete 100 V 24 V 265 V 85 V 21.6 V 28.8 V 10 A 1 REMOTE SHUTDOWN AC-DC REGULATED POWER SUPPLY MODULE 82 % 0.4 % 0.8 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 240 W CE, UL 70 °C -10 °C 95 mm 222 mm TDK-LAMBDA CORP , compliant EAR99
ZWS240PAF24/TL
TDK-Lambda Corporation
Check for Price Yes Obsolete TDK-LAMBDA CORP compliant EAR99
ZWS240PAF24/L
TDK-Lambda Corporation
Check for Price Yes Obsolete 100 V 24 V 265 V 85 V 21.6 V 28.8 V 10 A 1 REMOTE SHUTDOWN AC-DC REGULATED POWER SUPPLY MODULE 82 % 0.4 % 0.8 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 240 W CE, UL 70 °C -10 °C 95 mm 222 mm TDK-LAMBDA CORP compliant EAR99
ZWS240PAF24/JA
TDK-Lambda Corporation
Check for Price Yes Obsolete 100 V 24 V 265 V 85 V 21.6 V 28.8 V 10 A 1 REMOTE SHUTDOWN AC-DC REGULATED POWER SUPPLY MODULE 82 % 0.4 % 0.8 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 240 W CE, UL 70 °C -10 °C 95 mm 222 mm TDK-LAMBDA CORP , compliant EAR99