Filter Your Search
1 - 3 of 3 results
|
ZWD150PAF-0524/J
TDK-Lambda Corporation
|
$125.6586 | Transferred | AC-DC POWER FACTOR CORRECTION MODULE | TDK-LAMBDA CORP | compliant | EAR99 | 2019-07-08 | TDK | |||||||||||||||||||||||||||||||||||||
|
ZWD150PAF-0524/JA
TDK Corporation
|
Check for Price | Yes | End Of Life | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | TDK CORP | compliant | TDK | ||||||||||||||||||||||||||||||||||||
|
ZWD150PAF-0524/J
TDK Corporation
|
Check for Price | Yes | End Of Life | 100 V | 5 V | 265 V | 85 V | 4.5 V | 5.5 V | 5 A | 2 | NO | YES | ALSO 24 V VOUT AVAILABLE | AC-DC POWER FACTOR CORRECTION MODULE | 82 % | 0.001 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | HYBRID | 150 W | R-XXMA-X | IEC, EN, CSA, UL,CE | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 85 mm | 222 mm | TDK CORP | compliant | TDK |