Filter Your Search
1 - 2 of 2 results
|
ZVN4306ASTZ
Zetex / Diodes Inc
|
Check for Price Buy | Yes | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 60 V | 1 | 1.1 A | 450 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PSIP-W3 | e3 | Not Qualified | 1 | 200 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | ZETEX PLC | IN-LINE, R-PSIP-W3 | compliant | EAR99 | ||||||||||
|
ZVN4306ASTZ
Diodes Incorporated
|
Check for Price Buy | No | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 1.1 A | 330 mΩ | HIGH RELIABILITY | 30 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.13 W | SWITCHING | SILICON | O-PBCY-T3 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | DIODES INC | COMPATIBLE TO-92, 3 PIN | not_compliant | EAR99 | Diodes Incorporated |