Filter Your Search
1 - 2 of 2 results
|
ZV35K2220102NIR2
Bourns Inc
|
Check for Price | Yes | Contact Manufacturer | 10 % | 20 mW | VARISTOR | 35 V | 7.6 J | SURFACE MOUNT | YES | 45 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | TR, 13 INCH | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.45 mm | 5.7 mm | 5 mm | BOURNS INC | CHIP | unknown | SMT | ||
|
ZV35K2220102NIR2
Keko Varicon doo
|
Check for Price | Yes | Transferred | 10 % | 20 mW | VARISTOR | 35 V | 7.6 J | SURFACE MOUNT | YES | 45 V | AEC-Q200 | 125 °C | -55 °C | 2 | TR, 13 INCH | DUAL ENDED | WRAPAROUND | 1.45 mm | 5.7 mm | 5 mm | KEKO VARICON D O O | CHIP | unknown | SMT |