Filter Your Search
1 - 10 of 33 results
|
ZTX537CSTZ
Zetex / Diodes Inc
|
Check for Price | Obsolete | 45 V | 800 mA | PNP | NO | SINGLE | 3 | 1 | 170 | 200 MHz | AMPLIFIER | SILICON | 700 mV | R-PSIP-W3 | Not Qualified | 200 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | ZETEX PLC | IN-LINE, R-PSIP-W3 | unknown | EAR99 | |||||||||||
|
ZTX537M1TC
Diodes Incorporated
|
Check for Price | Obsolete | 45 V | 800 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 200 MHz | SWITCHING | SILICON | R-PSSO-G3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | DIODES INC | SMALL OUTLINE, R-PSSO-G3 | unknown | EAR99 | TO-92 | 3 | |||||||||
|
ZTX537M1TC
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 45 V | 800 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 200 MHz | SWITCHING | SILICON | 700 mV | R-PSSO-G3 | e3 | Not Qualified | 1 | 200 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ZETEX PLC | SMALL OUTLINE, R-PSSO-G3 | unknown | EAR99 | |||||||
|
ZTX537M1TA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 45 V | 800 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 200 MHz | SWITCHING | SILICON | 700 mV | R-PSSO-G3 | e3 | Not Qualified | 1 | 200 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ZETEX PLC | SMALL OUTLINE, R-PSSO-G3 | unknown | EAR99 | |||||||
|
ZTX537STOB
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 45 V | 800 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 200 MHz | SWITCHING | SILICON | 700 mV | R-PSIP-T3 | e3 | Not Qualified | 1 | 200 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | ZETEX PLC | IN-LINE, R-PSIP-T3 | unknown | EAR99 | |||||||
|
ZTX537CSTOB
Zetex / Diodes Inc
|
Check for Price | Obsolete | 45 V | 800 mA | PNP | NO | SINGLE | 3 | 1 | 170 | 200 MHz | AMPLIFIER | SILICON | 700 mV | R-PSIP-W3 | Not Qualified | 200 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | ZETEX PLC | IN-LINE, R-PSIP-W3 | unknown | EAR99 | |||||||||||
|
ZTX537CSTOB
Diodes Incorporated
|
Check for Price | Obsolete | 45 V | 800 mA | PNP | NO | SINGLE | 3 | 1 | 170 | 200 MHz | AMPLIFIER | SILICON | 700 mV | R-PSIP-W3 | Not Qualified | 200 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | ZETEX PLC | IN-LINE, R-PSIP-W3 | unknown | EAR99 | |||||||||||
|
ZTX537
Zetex / Diodes Inc
|
Check for Price | No | Obsolete | 45 V | 800 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 200 MHz | 750 mW | SWITCHING | SILICON | 700 mV | R-PSIP-W3 | e0 | Not Qualified | 200 °C | 235 | 10 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | WIRE | SINGLE | ZETEX PLC | IN-LINE, R-PSIP-W3 | unknown | EAR99 | |||||
|
ZTX537Q
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 45 V | 800 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 200 MHz | SWITCHING | SILICON | 700 mV | R-PSIP-W3 | e3 | Not Qualified | 1 | 200 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | ZETEX PLC | IN-LINE, R-PSIP-W3 | unknown | EAR99 | |||||||
|
ZTX537CSM
Diodes Incorporated
|
Check for Price | Obsolete | 45 V | 800 mA | PNP | YES | SINGLE | 3 | 1 | 170 | 200 MHz | AMPLIFIER | SILICON | 700 mV | R-PSSO-G3 | Not Qualified | 200 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | ZETEX PLC | SMALL OUTLINE, R-PSSO-G3 | unknown | EAR99 |