Filter Your Search
1 - 4 of 4 results
|
ZSR800GTA
Diodes Incorporated
|
$0.8862 | No | Yes | Obsolete | 20 V | 10 V | 8 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 20 V | 0.04 % | 0.03 % | 1 | 8.32 V | 7.68 V | BIPOLAR | 4 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 125 °C | -55 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | DIODES INC | SOT-223 | SOT-223, 4 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Diodes Incorporated | |||
|
ZSR800GTA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 20 V | 10 V | 8 V | 2 V | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 20 V | 0.04 % | 0.03 % | 1 | 8.32 V | 7.68 V | BIPOLAR | 4 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ZETEX PLC | SOT-223, 4 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||
|
UZSR800GTA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 20 V | 10 V | 8 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 8.32 V | 7.68 V | BIPOLAR | 4 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ZETEX PLC | SOT-223, 4 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||
|
UZSR800GTA
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 20 V | 10 V | 8 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 8.32 V | 7.68 V | BIPOLAR | 4 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | DIODES INC | SOT-223 | SOP, | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |