Filter Your Search
1 - 8 of 8 results
|
ZRB500Y02STZ
Zetex / Diodes Inc
|
Check for Price | Yes | Obsolete | 5 V | 4.9 V | 5.1 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 50 ppm/°C | INDUSTRIAL | O-PBCY-W2 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 2 | PLASTIC/EPOXY | TO-92 | SIP2,.05 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | 2.54 mm | BOTTOM | 2.285 mm | 4.57 mm | 4.01 mm | ZETEX PLC | TO-92, 2 PIN | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
ZRB500Y02STOA
Diodes Incorporated
|
Check for Price | Obsolete | 5 V | 4.9 V | 5.1 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | INDUSTRIAL | O-XBCY-W2 | Not Qualified | 85 °C | -40 °C | 2 | UNSPECIFIED | BCY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | DIODES INC | , | compliant | EAR99 | 8542.39.00.01 | TO-92 | 3 | ||||||||||||||||
|
ZRB500Y02STOB
Zetex / Diodes Inc
|
Check for Price | Yes | Obsolete | 5 V | 4.9 V | 5.1 V | 15 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 50 ppm/°C | INDUSTRIAL | O-PBCY-W2 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 2 | PLASTIC/EPOXY | TO-92 | SIP2,.05 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | 2.54 mm | BOTTOM | 2.285 mm | 4.57 mm | 4.01 mm | ZETEX PLC | TO-92, | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
ZRB500Y02STZ
Diodes Incorporated
|
Check for Price | Obsolete | 5 V | 4.9 V | 5.1 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | INDUSTRIAL | O-XBCY-W2 | Not Qualified | 85 °C | -40 °C | 2 | UNSPECIFIED | BCY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | DIODES INC | , | compliant | EAR99 | 8542.39.00.01 | TO-92 | 3 | ||||||||||||||||
|
ZRB500Y02
Diodes Incorporated
|
Check for Price | Obsolete | 5 V | 4.9 V | 5.1 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | INDUSTRIAL | O-XBCY-W2 | Not Qualified | 85 °C | -40 °C | 2 | UNSPECIFIED | BCY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | DIODES INC | , | compliant | EAR99 | 8542.39.00.01 | TO-92 | 3 | ||||||||||||||||
|
ZRB500Y02
Zetex / Diodes Inc
|
Check for Price | Yes | Obsolete | 5 V | 4.9 V | 5.1 V | 15 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 50 ppm/°C | INDUSTRIAL | 2 % | O-PBCY-W2 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 2 | PLASTIC/EPOXY | TO-92 | SIP2,.05 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | WIRE | 2.54 mm | BOTTOM | 2.285 mm | 4.57 mm | 4.01 mm | ZETEX PLC | TO-92, SIP2,.05 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
ZRB500Y02STOA
Zetex / Diodes Inc
|
Check for Price | Yes | Obsolete | 5 V | 4.9 V | 5.1 V | 15 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 50 ppm/°C | INDUSTRIAL | O-PBCY-W2 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 2 | PLASTIC/EPOXY | TO-92 | SIP2,.05 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | 2.54 mm | BOTTOM | 2.285 mm | 4.57 mm | 4.01 mm | ZETEX PLC | TO-92, | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
ZRB500Y02STOB
Diodes Incorporated
|
Check for Price | Obsolete | 5 V | 4.9 V | 5.1 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | INDUSTRIAL | O-XBCY-W2 | Not Qualified | 85 °C | -40 °C | 2 | UNSPECIFIED | BCY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | DIODES INC | , | compliant | EAR99 | 8542.39.00.01 | TO-92 | 3 |