Parametric results for: zrb500a under Voltage References

Filter Your Search

1 - 10 of 24 results

|
-
-
Manufacturer Part Number: zrb500a
Select parts from the table below to compare.
Compare
Compare
ZRB500A01STZ
Zetex / Diodes Inc
Check for Price Yes Obsolete 5 V 4.95 V 5.05 V 1 NO NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 50 ppm/°C INDUSTRIAL O-PBCY-W3 e3 Not Qualified 1 85 °C -40 °C 260 10 3 PLASTIC/EPOXY TO-92 ROUND CYLINDRICAL NO MATTE TIN WIRE 1.27 mm BOTTOM 2.285 mm 4.57 mm 4.01 mm ZETEX PLC TO-92, 3 PIN not_compliant EAR99 8542.39.00.01
ZRB500A02STOA
Zetex / Diodes Inc
Check for Price Yes Transferred 5 V 4.9 V 5.1 V 15 mA 1 NO NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 50 ppm/°C INDUSTRIAL O-PBCY-W3 e3 Not Qualified 1 85 °C -40 °C 260 40 3 PLASTIC/EPOXY TO-92 ROUND CYLINDRICAL NO MATTE TIN WIRE 1.27 mm BOTTOM 2.285 mm 4.57 mm 4.01 mm ZETEX PLC TO-92, unknown EAR99 8542.39.00.01
ZRB500A01STOA
Zetex / Diodes Inc
Check for Price Yes Obsolete 5 V 4.95 V 5.05 V 15 mA 1 NO NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 50 ppm/°C INDUSTRIAL O-PBCY-W3 e3 Not Qualified 1 85 °C -40 °C 260 10 3 PLASTIC/EPOXY TO-92 ROUND CYLINDRICAL NO MATTE TIN WIRE 1.27 mm BOTTOM 2.285 mm 4.57 mm 4.01 mm ZETEX PLC TO-92, not_compliant EAR99 8542.39.00.01
ZRB500A01STOB
Diodes Incorporated
Check for Price Obsolete 5 V 4.95 V 5.05 V 1 NO NO TWO TERMINAL VOLTAGE REFERENCE 1 50 ppm/°C INDUSTRIAL O-XBCY-W3 Not Qualified 85 °C -40 °C 3 UNSPECIFIED BCY ROUND CYLINDRICAL NO WIRE BOTTOM DIODES INC , compliant EAR99 8542.39.00.01 TO-92 3
ZRB500A03STOA
Zetex / Diodes Inc
Check for Price Yes Transferred 5 V 4.85 V 5.15 V 15 mA 1 NO NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 50 ppm/°C INDUSTRIAL O-PBCY-W3 e3 Not Qualified 1 85 °C -40 °C 260 40 3 PLASTIC/EPOXY TO-92 ROUND CYLINDRICAL NO MATTE TIN WIRE 1.27 mm BOTTOM 2.285 mm 4.57 mm 4.01 mm ZETEX PLC TO-92, unknown EAR99 8542.39.00.01
ZRB500A02
Diodes Incorporated
Check for Price Yes Obsolete 5 V 4.9 V 5.1 V 1 NO NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 50 ppm/°C INDUSTRIAL 2 % O-PBCY-W3 e3 Not Qualified 1 85 °C -40 °C 260 3 PLASTIC/EPOXY TO-92 SIP3,.05,50 ROUND CYLINDRICAL NO MATTE TIN WIRE 1.27 mm BOTTOM 2.285 mm 4.57 mm 4.01 mm DIODES INC TO-92, SIP3,.05,50 compliant EAR99 8542.39.00.01 TO-92 3 Diodes Incorporated
ZRB500A02
Zetex / Diodes Inc
Check for Price Yes Transferred 5 V 4.9 V 5.1 V 15 mA 1 NO NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 50 ppm/°C INDUSTRIAL 2 % O-PBCY-W3 e3 Not Qualified 1 85 °C -40 °C 260 10 3 PLASTIC/EPOXY TO-92 SIP3,.05,50 ROUND CYLINDRICAL NO MATTE TIN WIRE 1.27 mm BOTTOM 2.285 mm 4.57 mm 4.01 mm ZETEX PLC TO-92, 3 PIN not_compliant EAR99 8542.39.00.01
ZRB500A02STOB
Diodes Incorporated
Check for Price Obsolete 5 V 4.9 V 5.1 V 1 NO NO TWO TERMINAL VOLTAGE REFERENCE 1 50 ppm/°C INDUSTRIAL O-XBCY-W3 Not Qualified 85 °C -40 °C 3 UNSPECIFIED BCY ROUND CYLINDRICAL NO WIRE BOTTOM DIODES INC , compliant EAR99 8542.39.00.01 TO-92 3
ZRB500A03
Diodes Incorporated
Check for Price Yes Obsolete 5 V 4.85 V 5.15 V 1 NO NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 50 ppm/°C INDUSTRIAL 3 % O-PBCY-W3 e3 Not Qualified 1 85 °C -40 °C 260 3 PLASTIC/EPOXY TO-92 SIP3,.05,50 ROUND CYLINDRICAL NO MATTE TIN WIRE 1.27 mm BOTTOM 2.285 mm 4.57 mm 4.01 mm DIODES INC TO-92, SIP3,.05,50 compliant EAR99 8542.39.00.01 TO-92 3
ZRB500A03STOB
Diodes Incorporated
Check for Price Obsolete 5 V 4.85 V 5.15 V 1 NO NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 50 ppm/°C INDUSTRIAL O-PBCY-W3 e3 Not Qualified 1 85 °C -40 °C 3 PLASTIC/EPOXY TO-92 ROUND CYLINDRICAL NO MATTE TIN WIRE 1.27 mm BOTTOM 2.285 mm 4.57 mm 4.01 mm DIODES INC TO-92, compliant EAR99 8542.39.00.01 TO-92 3