Parametric results for: zra125a03 under Voltage References

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: zra125a03
Select parts from the table below to compare.
Compare
Compare
ZRA125A03
Diodes Incorporated
Check for Price Obsolete 1.25 V 1.21 V 1.29 V 1 NO NO TWO TERMINAL VOLTAGE REFERENCE 1 90 ppm/°C INDUSTRIAL O-XBCY-W3 Not Qualified 85 °C -40 °C 3 UNSPECIFIED BCY ROUND CYLINDRICAL NO WIRE BOTTOM DIODES INC , unknown EAR99 8542.39.00.01
ZRA125A03
Zetex / Diodes Inc
Check for Price No Transferred 1.25 V 1.21 V 1.29 V 5 mA 1 NO NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 90 ppm/°C INDUSTRIAL 3 % R-PSIP-T3 e0 Not Qualified 85 °C -40 °C 235 10 3 PLASTIC/EPOXY SIP SIP3,.05,50 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 1.27 mm SINGLE 2.285 mm 4.57 mm 4.01 mm ZETEX PLC SIP, SIP3,.05,50 unknown EAR99 8542.39.00.01
ZRA125A03STZ
Zetex / Diodes Inc
Check for Price Transferred 1.25 V 1.21 V 1.29 V 1 NO NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 90 ppm/°C INDUSTRIAL R-PSIP-T3 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY SIP RECTANGULAR IN-LINE NO THROUGH-HOLE 1.27 mm SINGLE 2.285 mm 4.57 mm 4.01 mm ZETEX PLC SIP, unknown EAR99 8542.39.00.01
ZRA125A03STOA
Diodes Incorporated
Check for Price Obsolete 1.25 V 1.21 V 1.29 V 1 NO NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 90 ppm/°C INDUSTRIAL R-PSIP-T3 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY SIP RECTANGULAR IN-LINE NO THROUGH-HOLE 1.27 mm SINGLE 2.285 mm 4.57 mm 4.01 mm DIODES INC SIP, unknown EAR99 8542.39.00.01
ZRA125A03STOB
Diodes Incorporated
Check for Price Obsolete 1.25 V 1.21 V 1.29 V 1 NO NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 90 ppm/°C INDUSTRIAL R-PSIP-T3 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY SIP RECTANGULAR IN-LINE NO THROUGH-HOLE 1.27 mm SINGLE 2.285 mm 4.57 mm 4.01 mm DIODES INC SIP, unknown EAR99 8542.39.00.01
ZRA125A03STOA
Zetex / Diodes Inc
Check for Price Transferred 1.25 V 1.21 V 1.29 V 5 mA 1 NO NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 90 ppm/°C INDUSTRIAL R-PSIP-T3 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY SIP RECTANGULAR IN-LINE NO THROUGH-HOLE 1.27 mm SINGLE 2.285 mm 4.57 mm 4.01 mm ZETEX PLC SIP, unknown EAR99 8542.39.00.01
ZRA125A03STZ
Diodes Incorporated
Check for Price Obsolete 1.25 V 1.21 V 1.29 V 1 NO NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 90 ppm/°C INDUSTRIAL R-PSIP-T3 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY SIP RECTANGULAR IN-LINE NO THROUGH-HOLE 1.27 mm SINGLE 2.285 mm 4.57 mm 4.01 mm DIODES INC SIP, unknown EAR99 8542.39.00.01
ZRA125A03STOB
Zetex / Diodes Inc
Check for Price Transferred 1.25 V 1.21 V 1.29 V 5 mA 1 NO NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 90 ppm/°C INDUSTRIAL R-PSIP-T3 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY SIP RECTANGULAR IN-LINE NO THROUGH-HOLE 1.27 mm SINGLE 2.285 mm 4.57 mm 4.01 mm ZETEX PLC SIP, unknown EAR99 8542.39.00.01