Parametric results for: zr431lc02stob under Voltage References

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: zr431lc02stob
Select parts from the table below to compare.
Compare
Compare
ZR431LC02STOB
Zetex / Diodes Inc
Check for Price Yes Obsolete 1.24 V 1.209 V 1.271 V 1 NO YES OUTPUT VOLTAGE IS ADJUSTABLE FROM 1.24V TO 10V TWO TERMINAL VOLTAGE REFERENCE 1 51.613 ppm/°C INDUSTRIAL O-PBCY-T3 e3 Not Qualified 1 85 °C -40 °C 260 10 3 PLASTIC/EPOXY BCY ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE BOTTOM ZETEX PLC TO-92, 3 PIN unknown EAR99 8542.39.00.01
UZR431LC02STOB
Zetex / Diodes Inc
Check for Price Yes Transferred 1.24 V 1.209 V 1.271 V 1 NO YES OUTPUT VOLTAGE IS ADJUSTABLE FROM 1.24V TO 10V TWO TERMINAL VOLTAGE REFERENCE 1 51.613 ppm/°C INDUSTRIAL O-PBCY-T3 e3 Not Qualified 1 85 °C -40 °C 260 10 3 PLASTIC/EPOXY BCY ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE BOTTOM ZETEX PLC TO-92, 3 PIN unknown EAR99 8542.39.00.01
UZR431LC02STOB
Diodes Incorporated
Check for Price Obsolete 1.24 V 1.209 V 1.271 V 1 NO YES OUTPUT VOLTAGE IS ADJUSTABLE FROM 1.24V TO 10V TWO TERMINAL VOLTAGE REFERENCE 1 51.613 ppm/°C INDUSTRIAL O-PBCY-T3 e3 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY BCY ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE BOTTOM DIODES INC , unknown EAR99 8542.39.00.01 TO-92 3
ZR431LC02STOB
Diodes Incorporated
Check for Price Obsolete 1.24 V 1.209 V 1.271 V 1 NO YES OUTPUT VOLTAGE IS ADJUSTABLE FROM 1.24V TO 10V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 51.613 ppm/°C INDUSTRIAL 2.5 % O-PBCY-T3 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY BCY SIP3,.1,50 ROUND CYLINDRICAL NO THROUGH-HOLE 1.27 mm BOTTOM DIODES INC , SIP3,.1,50 unknown EAR99 8542.39.00.01 TO-92 3