Filter Your Search
1 - 2 of 2 results
|
ZR2431Z02TA
Diodes Incorporated
|
Check for Price | Obsolete | 25 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15 V | 1.24 V | R-PSSO-F3 | Not Qualified | 3 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | DIODES INC | SOT-89 | , | 3 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||
|
ZR2431Z02TA
Zetex / Diodes Inc
|
Check for Price | Transferred | 25 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15 V | 1.24 V | R-PSSO-F3 | Not Qualified | 3 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ZETEX PLC | , | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop |