Filter Your Search
1 - 10 of 56 results
|
ZPSD313R-15MI
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 19 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | PLASTIC, QFP-44 | 44 | compliant | EAR99 | 8542.39.00.01 | ||
|
ZPSD313R-70J
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 19 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.56 mm | 16.56 mm | STMICROELECTRONICS | QFN | PLASTIC, LDCC-44 | 44 | compliant | EAR99 | 8542.39.00.01 | |||
|
ZPSD313R-15M
Waferscale Integration Inc
|
Check for Price | Transferred | 19 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | 2.35 mm | 10 mm | 10 mm | WAFERSCALE INTEGRATION INC | PLASTIC, QFP-44 | unknown | ||||||||||||
|
ZPSD313R-70U
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 19 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | TIN | GULL WING | 1 mm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | PLASTIC, TQFP-44 | 44 | compliant | EAR99 | 8542.39.00.01 | |||
|
ZPSD313R-B-90MI
Waferscale Integration Inc
|
Check for Price | Transferred | 19 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | 2.35 mm | 10 mm | 10 mm | WAFERSCALE INTEGRATION INC | PLASTIC, QFP-44 | unknown | |||||||||||
|
ZPSD313R-70J
Waferscale Integration Inc
|
Check for Price | Transferred | 19 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | 4.57 mm | 16.56 mm | 16.56 mm | WAFERSCALE INTEGRATION INC | PLASTIC, LDCC-44 | unknown | ||||||||||||
|
ZPSD313R-70MI
Waferscale Integration Inc
|
Check for Price | Transferred | 19 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | 2.35 mm | 10 mm | 10 mm | WAFERSCALE INTEGRATION INC | PLASTIC, QFP-44 | unknown | |||||||||||
|
ZPSD313R-B-90MI
STMicroelectronics
|
Check for Price | Yes | Transferred | 19 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | 2.35 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | PLASTIC, QFP-44 | 44 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ZPSD313R-70U
Waferscale Integration Inc
|
Check for Price | Transferred | 19 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK, THIN PROFILE | GULL WING | QUAD | 1.6 mm | 14 mm | 14 mm | WAFERSCALE INTEGRATION INC | TQFP-44 | unknown | ||||||||||||
|
ZPSD313R-B-70M
Waferscale Integration Inc
|
Check for Price | Transferred | 19 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | 2.35 mm | 10 mm | 10 mm | WAFERSCALE INTEGRATION INC | PLASTIC, QFP-44 | unknown |