Parametric results for: zpsd302r-b-15j under Parallel IO Ports

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: zpsd302rb15j
Select parts from the table below to compare.
Compare
Select Parts Part Number
ZPSD302R-B-15J
STMicroelectronics
ZPSD302R-B-15J
Waferscale Integration Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Operating Temperature-Max
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Yes Obsolete YES 5 V MICROPROCESSOR CIRCUIT CMOS 5.5 V 4.5 V COMMERCIAL S-PQCC-J44 Not Qualified e3 70 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 4.57 mm 16.56 mm 16.56 mm STMICROELECTRONICS QFN PLASTIC, LDCC-44 44 compliant EAR99 8542.39.00.01
Transferred YES 5 V MICROPROCESSOR CIRCUIT CMOS 5.5 V 4.5 V COMMERCIAL S-PQCC-J44 Not Qualified 70 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND QUAD 4.57 mm 16.56 mm 16.56 mm WAFERSCALE INTEGRATION INC PLASTIC, LDCC-44 unknown
Compare
ZPSD302R-B-15J
STMicroelectronics
Check for Price Yes Obsolete YES 5 V MICROPROCESSOR CIRCUIT CMOS 5.5 V 4.5 V COMMERCIAL S-PQCC-J44 Not Qualified e3 70 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 4.57 mm 16.56 mm 16.56 mm STMICROELECTRONICS QFN PLASTIC, LDCC-44 44 compliant EAR99 8542.39.00.01
ZPSD302R-B-15J
Waferscale Integration Inc
Check for Price Transferred YES 5 V MICROPROCESSOR CIRCUIT CMOS 5.5 V 4.5 V COMMERCIAL S-PQCC-J44 Not Qualified 70 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND QUAD 4.57 mm 16.56 mm 16.56 mm WAFERSCALE INTEGRATION INC PLASTIC, LDCC-44 unknown