Filter Your Search
1 - 2 of 2 results
|
ZPSD302-B-90JI
Waferscale Integration Inc
|
Check for Price | Transferred | 19 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | 4.57 mm | 16.56 mm | 16.56 mm | WAFERSCALE INTEGRATION INC | PLASTIC, LDCC-44 | unknown | |||||||||||||
|
ZPSD302-B-90JI
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 40 MHz | 19 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.56 mm | 16.56 mm | STMICROELECTRONICS | QCCJ, LDCC44,.7SQ | compliant | QFN | 44 | EAR99 | 8542.39.00.01 |