Filter Your Search
1 - 10 of 10 results
|
ZPD33RL
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 mA | 500 mW | 33 V | ZENER DIODE | SINGLE | NO | 1 | 250 Ω | 5 % | e0 | 200 °C | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | |||||||||||||||||||||
|
ZPD33RL
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 mA | 100 nA | 500 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 250 Ω | 33 mV/°C | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AH | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MOTOROLA INC | unknown | O-LALF-W2 | EAR99 | 8541.10.00.50 | ||
|
ZPD3.3RL
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 mA | 500 mW | 3.3 V | ZENER DIODE | SINGLE | NO | 1 | 500 Ω | 5 % | e0 | 200 °C | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | |||||||||||||||||||||
|
ZPD3.3RL
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 mA | 30 µA | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 500 Ω | -0.99 mV/°C | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AH | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MOTOROLA INC | unknown | O-LALF-W2 | EAR99 | 8541.10.00.50 | ||
|
ZPD33RL2
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 mA | 100 nA | 500 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 33 mV/°C | Not Qualified | O-LALF-W2 | DO-204AH | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | unknown | O-LALF-W2 | EAR99 | 8541.10.00.50 | |||||||
|
ZPD3.3RL2
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 mA | 30 µA | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | -0.99 mV/°C | Not Qualified | O-LALF-W2 | DO-204AH | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | unknown | O-LALF-W2 | EAR99 | 8541.10.00.50 | |||||||
|
ZPD3.3RL2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 mA | 30 µA | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | -0.99 mV/°C | Not Qualified | O-LALF-W2 | DO-204AH | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
ZPD33RL
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 mA | 100 nA | 500 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 250 Ω | 33 mV/°C | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AH | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MOTOROLA INC | unknown | O-LALF-W2 | EAR99 | 8541.10.00.50 | ||
|
ZPD3.3RL
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 mA | 30 µA | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 500 Ω | -0.99 mV/°C | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AH | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MOTOROLA INC | unknown | O-LALF-W2 | EAR99 | 8541.10.00.50 | ||
|
ZPD33RL2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 mA | 100 nA | 500 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 33 mV/°C | Not Qualified | O-LALF-W2 | DO-204AH | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 |