Filter Your Search
1 - 10 of 43 results
|
ZMY62
Diotec Semiconductor AG
|
$0.0530 | Yes | Active | 10 mA | 1.3 W | 62 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 5 % | Not Qualified | O-PELF-R2 | e1 | DO-213AB | 1 | 150 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AB | ROHS COMPLIANT, PLASTIC, MELF-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||
|
ZMY62B
Diotec Semiconductor AG
|
$0.0596 | Yes | Active | 10 mA | 1.3 W | 62 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | O-PELF-R2 | e1 | DO-213AB | 1 | 175 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AB | ROHS COMPLIANT, PLASTIC, MELF-2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||
|
ZMY6.2G
Diotec Semiconductor AG
|
$0.0604 | Yes | Active | 100 mA | 1 W | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 Ω | 5 % | Not Qualified | O-LELF-R2 | e3 | DO-213AB | 1 | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AB | ROHS COMPLIANT, GLASS, MELF-2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
ZMY62G-TP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | e3 | 1 | 260 | 10 | MATTE TIN | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
ZMY6.2
SEMIKRON
|
Check for Price | Yes | Obsolete | 100 mA | 1.3 W | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | O-PELF-R2 | e2 | DO-213AB | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | SEMIKRON INTERNATIONAL | DO-213AB | PLASTIC, MELF, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
ZMY62
TDK Corporation
|
Check for Price | No | Active | 10 mA | 1 W | 62 V | ZENER DIODE | SINGLE | YES | 1 | 130 Ω | 5 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | TDK CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
ZMY62
TDK Micronas GmbH
|
Check for Price | No | Transferred | 10 mA | 500 nA | 1 W | 62 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 130 Ω | 65.1 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e0 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | MICRONAS SEMICONDUCTOR HOLDING AG | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
ZMY62
Microsemi Corporation
|
Check for Price | No | Obsolete | 10 mA | 1.3 W | 62 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | ||||||||||||||
|
ZMY62
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Active | 10 mA | 1 W | 62 V | ZENER DIODE | SINGLE | YES | 1 | 130 Ω | 6.4 % | 175 °C | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
ZMY62BR7
Diotec Semiconductor AG
|
Check for Price | Obsolete | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 |