Parametric results for: zmsh00130p00psc under Snap Acting/Limit Switches

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: zmsh00130p00psc
Select parts from the table below to compare.
Compare
Compare
ZMSH00130P00PSC
C&K
$1.8269 Yes Yes Active 10 mA 30 V 300000 Cycle(s) SPDT MOMENTARY GOLD SNAP ACTING/LIMIT SWITCH PIN PLUNGER .01A@30VDC 500VRMS V 100 MΩ 1.27 N 800 µm e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT STAINLESS STEEL POLYBUTYLENE TEREPHTHALATE 1.6 mm SILVER ALLOY GOLD SNAP ACTION SILVER ALLOY POLYBUTYLENE TEREPHTHALATE 0.415 inch DUST PROOF NO SILVER BRASS SOLDER 5.4 mm 7.5 mm 14.7 mm C & K COMPONENTS LLC compliant EAR99 8536.50.70.00 C & K COMPONENTS
ZMSH00130P00PSC
ITT Interconnect Solutions
Check for Price Yes Transferred 100 mA 30 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH PIN PLUNGER .1A@30VDC 1.27 N 620 µm e3 -25 °C 85 °C THROUGH HOLE-STRAIGHT 820 µm NO Tin (Sn) SOLDER 5.4 mm 7.5 mm 14.7 mm ITT CANNON unknown EAR99 8536.50.70.00 ROHS COMPLIANT