Filter Your Search
1 - 10 of 14 results
|
ZMM3V9
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 5 mA | 2 µA | 500 mW | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 85 Ω | 600 Ω | 1 V | 5.13 % | O-LELF-R2 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MERITEK ELECTRONICS CORP | unknown | |||||||||||||
|
ZMM3V9B
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 5 mA | 500 mW | 3.9 V | SILICON | ZENER DIODE | SINGLE | YES | 1 | ZENER | 100 Ω | 2 % | 175 °C | LESHAN RADIO CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
ZMM3V9-7
Diodes Incorporated
|
Check for Price | Obsolete | 5 mA | 500 mW | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5.13 % | Not Qualified | O-LELF-R2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | DIODES INC | unknown | EAR99 | 8541.10.00.50 | MELF | O-LELF-R2 | 2 | ||||||||||||||
|
ZMM3V9
Lite-On Semiconductor Corporation
|
Check for Price | Obsolete | 5 mA | 500 mW | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5.13 % | Not Qualified | O-LELF-R2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | LITE-ON SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
ZMM3V9
Diodes Incorporated
|
Check for Price | Obsolete | 5 mA | 500 mW | 3.9 V | ZENER DIODE | SINGLE | YES | 1 | 90 Ω | 175 °C | DIODES INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
ZMM3V9HCA
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 1 V | 20 mA | 5 µA | 500 mW | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 50 Ω | 1 V | 2.71 % | O-LELF-R2 | e3 | 1 | 175 °C | -50 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
ZMM3V9HCB
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 1 V | 20 mA | 5 µA | 500 mW | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 50 Ω | 1 V | 2.73 % | O-LELF-R2 | e3 | 1 | 175 °C | -50 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
ZMM3V9-13
Diodes Incorporated
|
Check for Price | Obsolete | 5 mA | 500 mW | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5.13 % | Not Qualified | O-LELF-R2 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | DIODES INC | unknown | EAR99 | 8541.10.00.50 | MELF | O-LELF-R2 | 2 | ||||||||||||
|
ZMM3V9
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Active | 5 mA | 500 mW | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | O-LELF-R2 | e3 | DO-213AC | 150 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.50 | DO-213AC | ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | 2 | ||||||||||
|
ZMM3V9HC
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 1 V | 20 mA | 5 µA | 500 mW | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 50 Ω | 1 V | 5.13 % | O-LELF-R2 | e3 | 1 | 175 °C | -50 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 |