Filter Your Search
1 - 9 of 9 results
|
ZLP32300H2832G
IXYS Corporation
|
Check for Price | Yes | Transferred | 8 | 8 MHz | 32768 | 256 | Z8 | 8 MHz | 24 | YES | CMOS | NO | NO | NO | NO | UVPROM | 10 mA | 3.6 V | 2 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | IXYS CORP | compliant | 8542.31.00.01 | ||||||||||||||||
|
ZLP32300H2832C
IXYS Corporation
|
Check for Price | No | Transferred | 8 | 8 MHz | 32768 | 237 | Z8 | 8 MHz | 24 | YES | CMOS | NO | NO | NO | NO | UVPROM | 15 mA | 3.6 V | 2 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | IXYS CORP | unknown | 8542.31.00.01 | ||||||||||||||||
|
ZLP32300H2832C
Maxim Integrated Products
|
Check for Price | Obsolete | 8 | 8 MHz | 8 MHz | 24 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 3.6 V | 2 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 225 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.99 mm | 5.29 mm | 10.2 mm | MAXIM INTEGRATED PRODUCTS INC | unknown | 8542.31.00.01 | SSOP | SSOP, | 28 | |||||||||||||
|
ZLP32300H2832G
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 8 | 8 MHz | 8 MHz | 24 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 3.6 V | 2 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.99 mm | 5.29 mm | 10.2 mm | MAXIM INTEGRATED PRODUCTS INC | unknown | 8542.31.00.01 | SSOP | SSOP, | 28 | 5A992 | ||||||||
|
ZLP32300H2832
Zilog Inc
|
Check for Price | No | No | Transferred | 8 MHz | 8 MHz | 24 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 3.6 V | 2 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 225 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.99 mm | 5.3 mm | 10.2 mm | ZILOG INC | compliant | 8542.31.00.01 | SSOP | SSOP, | 28 | ||||||||||||
|
ZLP32300H2832G
Zilog Inc
|
Check for Price | Yes | Transferred | 8 | 8 MHz | 32768 | 256 | Z8 | 8 MHz | 24 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 10 mA | 3.6 V | 2 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.99 mm | 5.3 mm | 10.2 mm | ZILOG INC | compliant | 8542.31.00.01 | SSOP | SSOP, SSOP28,.3 | 28 | |||||||
|
ZLP32300H2832C
Zilog Inc
|
Check for Price | No | Transferred | 8 | 8 MHz | 32768 | 237 | Z8 | 8 MHz | 24 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 15 mA | 3.6 V | 2 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 240 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.99 mm | 5.3 mm | 10.2 mm | ZILOG INC | compliant | 8542.31.00.01 | SSOP | SSOP, SSOP28,.3 | 28 | ||||||||
|
ZLP32300H2832
IXYS Corporation
|
Check for Price | Transferred | 8 | 8 MHz | 8 MHz | 24 | YES | NO | NO | NO | NO | 3.6 V | 2 V | 28 | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | IXYS CORP | compliant | 8542.31.00.01 | SSOP, | ||||||||||||||||||||||||||||
|
ZLP32300H2832
Maxim Integrated Products
|
Check for Price | Obsolete | 8 MHz | 8 MHz | 24 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 3.6 V | 2 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 225 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.99 mm | 5.29 mm | 10.2 mm | MAXIM INTEGRATED PRODUCTS INC | unknown | 8542.31.00.01 | SSOP | SSOP, | 28 |