Filter Your Search
1 - 3 of 3 results
|
ZLP12840S2828G
IXYS Corporation
|
Check for Price | Transferred | 8 | 8 MHz | 8 MHz | 24 | YES | 2.5 V | NO | NO | NO | NO | 3.6 V | 2 V | 28 | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.89 mm | IXYS CORP | SOP, | compliant | 8542.31.00.01 | |||||||||||||||||||||
|
ZLP12840S2828G
Zilog Inc
|
Check for Price | Yes | Transferred | 8 | 8 MHz | 8 MHz | 24 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 3.6 V | 2 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 70 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 17.89 mm | ZILOG INC | SOP, | compliant | 8542.31.00.01 | SOIC | 28 | |||||
|
ZLP12840S2828G
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 8 | 8 MHz | 8 MHz | 24 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 3.6 V | 2 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 17.89 mm | MAXIM INTEGRATED PRODUCTS INC | SOP, | unknown | 8542.31.00.01 | SOIC | 28 | 5A992 |