Filter Your Search
1 - 10 of 12 results
|
ZL9006MIRZ
Renesas Electronics Corporation
|
$14.1198 | Obsolete | 12 V | 13.2 V | 4.5 V | YES | BUCK | 1 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XXMA-B32 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | BUTT | UNSPECIFIED | 11.45 mm | 17.2 mm | 2.5 mm | RENESAS ELECTRONICS CORP | Module | HDA-32 | 32 | Y32.17.2X11.45 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||
|
ZL9006MIRZ
Intersil Corporation
|
Check for Price | Transferred | 12 V | 13.2 V | 4.5 V | 6 A | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 3.3V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PXMA-N32 | e4 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCN | LCC32(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | UNSPECIFIED | 11.45 mm | 17.2 mm | 2.5 mm | INTERSIL CORP | MODULE | QCCN, LCC32(UNSPEC) | 32 | compliant | EAR99 | 8542.39.00.01 | |||||
|
ZL9006MAIRZ-T13
Intersil Corporation
|
Check for Price | Transferred | SWITCHING CONTROLLER | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
ZL9006MIRZ-T13
Renesas Electronics Corporation
|
Check for Price | Active | 12 V | 13.2 V | 4.5 V | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 3.3V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PXMA-N32 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | XMA | LCC32(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | UNSPECIFIED | 11.45 mm | 17.2 mm | 2.5 mm | RENESAS ELECTRONICS CORP | 17.2 X 11.45 MM, 2.5 MM HEIGHT, ROHS COMPLIANT, PLASTIC, HDA-32 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
ZL9006MAIRZ
Renesas Electronics Corporation
|
Check for Price | Obsolete | 12 V | 13.2 V | 4.5 V | YES | BUCK | 1 MHz | VOUT=(0.6-3.3 VOLT) | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XXMA-B32 | e4 | 3 | 85 °C | -40 °C | 245 | 30 | 32 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NICKEL PALLADIUM GOLD | BUTT | UNSPECIFIED | 11.45 mm | 17.2 mm | 2.5 mm | RENESAS ELECTRONICS CORP | Module | HDA-32 | 32 | Y32.17.2X11.45 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||
|
ZL9006MIRZ-T
Intersil Corporation
|
Check for Price | Transferred | 6 A | YES | 1 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | INDUSTRIAL | e4 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCN | LCC32(UNSPEC) | CHIP CARRIER | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | QUAD | INTERSIL CORP | MODULE | QCCN, LCC32(UNSPEC) | 32 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
ZL9006MAIRZ
Intersil Corporation
|
Check for Price | Transferred | SWITCHING CONTROLLER | e4 | 260 | 30 | Nickel/Palladium/Gold (Ni/Pd/Au) | INTERSIL CORP | MODULE | , | 32 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
ZL9006MAIRZ-T13
Renesas Electronics Corporation
|
Check for Price | Active | SWITCHING CONTROLLER | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
ZL9006MAIRZ-T
Intersil Corporation
|
Check for Price | Transferred | SWITCHING CONTROLLER | e4 | 260 | 30 | NICKEL PALLADIUM GOLD | INTERSIL CORP | MODULE | , | 32 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
ZL9006MIRZ-T13
Intersil Corporation
|
Check for Price | Transferred | 12 V | 13.2 V | 4.5 V | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 3.3V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PXMA-N32 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | XMA | LCC32(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | UNSPECIFIED | 11.45 mm | 17.2 mm | 2.5 mm | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 |