Filter Your Search
1 - 2 of 2 results
|
ZL60005/TBD
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 845 nm | 830 nm | 860 nm | 2 V | VCSEL EMITTER | 1 | 500 pm | 40 mA | 2.3 V | 14 mA | DIGITAL | e0 | 70 °C | THROUGH HOLE MOUNT | TO-46 | NO | Tin/Lead (Sn/Pb) | 3.8 mm | 4.7 mm | ZARLINK SEMICONDUCTOR INC | TO-46 | unknown | ||
|
ZL60005/TBD
Microsemi Corporation
|
Check for Price | No | Obsolete | 845 nm | 830 nm | 860 nm | 2 V | VCSEL EMITTER | 1 | 500 pm | 40 mA | 2.3 V | 14 mA | DIGITAL | e0 | 70 °C | THROUGH HOLE MOUNT | TO-46 | NO | Tin/Lead (Sn/Pb) | 3.8 mm | 4.7 mm | ZARLINK SEMICONDUCTOR INC | TO-46 | unknown |