Filter Your Search
1 - 2 of 2 results
|
ZL40511LCE
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 5 V | INTERFACE CIRCUIT | 1 | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e0 | 85 °C | -40 °C | 260 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | ZARLINK SEMICONDUCTOR INC | HVQCCN, LCC24,.16SQ,20 | compliant | 8542.39.00.01 | |||||
|
ZL40511LCE
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 5 V | INTERFACE CIRCUIT | 1 | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | MICROSEMI CORP | 4 X 4 MM, 0.90 MM HEIGHT, MO-220, QFN-24 | unknown | 8542.39.00.01 | QFN | 24 |