Filter Your Search
1 - 2 of 2 results
|
ZL2004ALNNT-01
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 8.6 V | 10 V | 8 V | YES | BUCK | 400 kHz | 0.9V TO 1.1V OUTPUT RANGE | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N32 | e3 | 65 °C | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 900 µm | RENESAS ELECTRONICS CORP | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
ZL2004ALNNT-01
Intersil Corporation
|
Check for Price | Yes | Obsolete | 8.6 V | 10 V | 8 V | 8.6 V | 30 mA | YES | PUSH-PULL | 400 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 1.1V | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N32 | Not Qualified | 65 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 900 µm | INTERSIL CORP | HVQCCN, LCC32,.2SQ,20 | unknown | EAR99 | 8542.39.00.01 | QFN | 32 |