Filter Your Search
1 - 10 of 679 results
|
REC3-2412SRWZ/H6/A
RECOM Power Inc
|
$21.3747 | Yes | Active | 24 V | 12 V | 36 V | 9 V | 11.76 V | 12.24 V | 250 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-P9 | Not Qualified | 85 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | |||||
|
REC3-2405DRWZ/H6/A
RECOM Power Inc
|
$23.4540 | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.9 V | 5.1 V | 300 mA | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-P9 | Not Qualified | 85 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.45 mm | RECOM POWER GMBH | DIP-24/9 | compliant | EAR99 | RECOM Power | ||||
|
REC3-2405SRWZ/H6/C
RECOM Power Inc
|
$23.8621 | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.9 V | 5.1 V | 600 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-P9 | Not Qualified | 85 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.45 mm | RECOM POWER GMBH | DIP-24/9 | compliant | EAR99 | RECOM Power | |||||
|
REC3-2405SRWZ/H6/A
RECOM Power Inc
|
$25.0647 | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.9 V | 5.1 V | 600 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-P9 | Not Qualified | 85 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.45 mm | RECOM POWER GMBH | DIP-24/9 | compliant | EAR99 | RECOM Power | |||||
|
REC5-2415SRWZ/H6/A/M
RECOM Power Inc
|
$25.3073 | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.7 V | 15.3 V | 340 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-MDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | METAL | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | |||||
|
REC3-2409SRWZ/H6/C/SMD-R
RECOM Power Inc
|
$25.6587 | Yes | Active | 24 V | 9 V | 36 V | 9 V | 8.82 V | 9.18 V | 330 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 2.97 W | R-PDMA-G18 | e1 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 31.8 mm | 11.55 mm | RECOM POWER GMBH | SMD-24/18 | compliant | EAR99 | RECOM Power | |||
|
REC3-2415SRWZ/H6/C/SMD-R
RECOM Power Inc
|
$25.6587 | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.7 V | 15.3 V | 200 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-G18 | e1 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 31.8 mm | 11.55 mm | RECOM POWER GMBH | SOP, GWDIP18/24,1.0 | compliant | EAR99 | RECOM Power | |||
|
REC3-2415SRWZ/H6/A/SMD-R
RECOM Power Inc
|
$25.6587 | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.7 V | 15.3 V | 200 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-G18 | e1 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 31.8 mm | 11.55 mm | RECOM POWER GMBH | SMD-24/18 | compliant | EAR99 | RECOM Power | |||
|
REC3-2412SRWZ/H6/C/SMD-R
RECOM Power Inc
|
$25.6587 | Yes | Active | 24 V | 12 V | 36 V | 9 V | 11.76 V | 12.24 V | 250 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-G18 | e1 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 31.8 mm | 11.55 mm | RECOM POWER GMBH | SOP, GWDIP18/24,1.0 | compliant | EAR99 | RECOM Power | |||
|
REC5-4812SRWZ/H6/A
RECOM Power Inc
|
$25.7822 | Yes | Active | 48 V | 12 V | 72 V | 18 V | 11.76 V | 12.24 V | 420 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power |