Filter Your Search
1 - 10 of 312 results
|
ZGR323LEH2816C
IXYS Corporation
|
Check for Price | No | No | Obsolete | 8 | 8 MHz | 16384 | 237 | Z8 | 8 MHz | 24 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | OTPROM | 5 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 105 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.99 mm | 5.3 mm | 10.2 mm | IXYS CORP | SSOP | SSOP-28 | 28 | unknown | 8542.31.00.01 | |||
|
ZGR323LEH2816C
Zilog Inc
|
Check for Price | No | No | Obsolete | 8 | 8 MHz | 16384 | 237 | Z8 | 8 MHz | 24 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | OTPROM | 5 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 105 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.99 mm | 5.3 mm | 10.2 mm | ZILOG INC | SSOP | SSOP, SSOP28,.3 | 28 | unknown | 8542.31.00.01 | |||
|
ZGR323LAH2816C
IXYS Corporation
|
Check for Price | No | No | Obsolete | 8 | 8 MHz | 16384 | 237 | Z8 | 8 MHz | 24 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 5 mA | 3.6 V | 2 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e0 | 125 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.99 mm | 5.3 mm | 10.2 mm | IXYS CORP | SSOP | SSOP-28 | 28 | unknown | 8542.31.00.01 | ||||
|
ZGR323LSH2808C
Zilog Inc
|
Check for Price | No | No | Obsolete | 8 | 8 MHz | 8192 | 237 | Z8 | 8 MHz | 24 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | OTPROM | 5 mA | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 240 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.99 mm | 5.3 mm | 10.2 mm | ZILOG INC | SSOP | SSOP, SSOP28,.3 | 28 | unknown | 8542.31.00.01 | ||||
|
ZGR323LAS2008G
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 8192 | 237 | Z8 | 8 MHz | 16 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 5 mA | 3.6 V | 2 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 255 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.775 mm | IXYS CORP | SOIC | LEAD FREE, SOIC-20 | 20 | compliant | 8542.31.00.01 | |||
|
ZGR323LSP4008G
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 8192 | 237 | Z8 | 8 MHz | 32 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 5 mA | 3.6 V | 3 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 3 | 70 °C | 255 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.24 mm | 15.24 mm | 52.325 mm | IXYS CORP | DIP | GREEN, PLASTIC, DIP-40 | 40 | compliant | 8542.31.00.01 | ||||
|
ZGR323LEH2016G
Zilog Inc
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 16384 | 237 | Z8 | 8 MHz | 16 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | OTPROM | 5 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 255 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.98 mm | 5.3 mm | 7.2 mm | ZILOG INC | SSOP | SSOP, SSOP20,.3 | 20 | unknown | 8542.31.00.01 | ||
|
ZGR323LSH2008C
Zilog Inc
|
Check for Price | No | No | Obsolete | 8 | 8 MHz | 8192 | 237 | Z8 | 8 MHz | 16 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | OTPROM | 5 mA | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 240 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.98 mm | 5.3 mm | 7.2 mm | ZILOG INC | SSOP | SSOP, SSOP20,.3 | 20 | unknown | 8542.31.00.01 | ||||
|
ZGR323LSS2816G
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 16384 | 237 | Z8 | 8 MHz | 24 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 5 mA | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 255 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 17.89 mm | IXYS CORP | SOIC | LEAD FREE, SOIC-28 | 28 | compliant | 8542.31.00.01 | ||||
|
ZGR323LAP2016C
IXYS Corporation
|
Check for Price | No | No | Obsolete | 8 | 8 MHz | 16384 | 237 | Z8 | 8 MHz | 16 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 5 mA | 3.6 V | 2 V | AUTOMOTIVE | R-PDIP-T20 | Not Qualified | e0 | 125 °C | -40 °C | 240 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.49 mm | 7.62 mm | 25.905 mm | IXYS CORP | DIP | PLASTIC, DIP-20 | 20 | unknown | 8542.31.00.01 |