Parametric results for: zdde50sol2146 under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: zdde50sol2146
Select parts from the table below to compare.
Compare
Compare
ZDDE50S-OL2-146
ITT Interconnect Solutions
Check for Price Yes Yes Active 50 3 2.7686 mm 3 15 mΩ 5 A FEMALE BOARD POLYETHYLENE 5/D STEEL GOLD STRAIGHT D SUBMINIATURE CONNECTOR ZDD PANEL MOUNT 1000VAC V NO COMMERCIAL NO NO e4 NO UL 94V-0 -55 °C 105 °C RECEPTACLE GOLD NOT SPECIFIED STAGGERED RND PIN-SKT NO BLACK 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 THREADED GENERAL PURPOSE STAGGERED 2.8448 mm TIN SOLDER 0.605 inch 0.236 inch 2.635 inch 0.17 inch ITT CANNON unknown
ZDDE50SOL2-146
ITT Interconnect Solutions
Check for Price Yes Yes Active 50 3 2.8 mm 3 FEMALE BOARD GLASS FILLED POLYETHYLENE 5/D STEEL GOLD OVER NICKEL STRAIGHT D SUBMINIATURE CONNECTOR PANEL MOUNTABLE NO NO NO e4 NO 94V-0 RECEPTACLE Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO 0.11 inch NO GENERAL PURPOSE TIN SOLDER 0.605 inch 0.197 inch 2.635 inch ITT CANNON compliant