Filter Your Search
1 - 5 of 5 results
|
ZDBE25POL2-AB
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 25 | 2 | 2.76 mm | 2 | 5 A | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 3/B | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | PANEL MOUNTABLE | NO | NO | NO | NO | 94V-0 | PLUG | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | SOLDER | 0.494 inch | 0.197 inch | 2.088 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
ZDBE25POL2-AB-146
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 25 | 2 | 2.76 mm | 2 | 5 A | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 3/B | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | PANEL MOUNTABLE | NO | NO | NO | NO | 94V-0 | PLUG | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | SOLDER | 0.494 inch | 0.197 inch | 2.088 inch | ITT CANNON | compliant | ROHS COMPLIANT | |||||||||||||||||
|
ZDBE25P-OL2-146
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 25 | 2 | 2.7686 mm | 2 | 15 mΩ | 5 A | MALE | BOARD | POLYETHYLENE | 3/B | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | ZDB | PANEL MOUNT | 1000VAC V | NO | COMMERCIAL | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | NOT SPECIFIED | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | THREADED | GENERAL PURPOSE | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.494 inch | 0.236 inch | 2.088 inch | 0.17 inch | ITT CANNON | unknown | |||||||
|
ZDBE25POL2-146
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 25 | 2 | 2.76 mm | 2 | 5 A | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 3/B | STEEL | GOLD OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | PANEL MOUNTABLE | NO | NO | NO | e4 | NO | 94V-0 | PLUG | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | SOLDER | 0.494 inch | 0.197 inch | 2.088 inch | ITT CANNON | compliant | ||||||||||||||||
|
ZDBE25POL2
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 25 | 2 | 2.76 mm | 2 | 5 A | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 3/B | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | PANEL MOUNTABLE | NO | NO | NO | NO | 94V-0 | PLUG | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | SOLDER | 0.494 inch | 0.197 inch | 2.088 inch | ITT CANNON | compliant |