Parametric results for: zcm204bkd07-220kaa under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: zcm204bkd07220kaa
Select parts from the table below to compare.
Compare
Compare
ZCM204BKD07-220KAA
Vitrohm Portuguesa LDA
Check for Price Yes Active 220 kΩ 0.1 % 250 mW 1406 SURFACE MOUNT MELF 25 ppm/°C FIXED RESISTOR METAL FILM ANTI-SULFUR, PRECISION, RATED AC VOLTAGE (V): 200 70 °C YES 200 V AEC-Q200 125 °C -55 °C Cylindrical 2 TR, BLISTER, 7 INCH WRAPAROUND 1.4 mm 3.6 mm VITROHM PORTUGUESA LDA MELF compliant