Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
ZC-W255
OMRON Corporation
|
Most Relevant | Technical | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Contact Current(DC)-Max
|
Contact Voltage(DC)-Max
|
Electrical Life |
Contact Resistance
|
Switch Function
|
Switch Action
|
Switch Type
|
Actuator Type
|
Additional Feature
|
Contact (AC) Max Rating R Load
|
Contact (DC) Max Rating R Load
|
Contact Current(AC)-Max
|
Contact Function
|
Contact Voltage(AC)-Max
|
Dielectric Withstand Volts
|
Insulation Resistance
|
Operating Force-Max
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Mounting Feature
|
Actuator Material
|
Actuator Travel
|
Operating Position
|
Sealing
|
Surface Mount
|
Termination Type
|
Actuator Length
|
Body Breadth
|
Body Height
|
Body Length or Diameter
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Yes | Active | 10 A | 250 V | 500000 Cycle(s) | 0.015 mΩ | DPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | APPROVALS: CCC; CE; CSA; CUL; EN; UL | 10A@250VAC | 10A@250VDC | 10 A | OFF-ON | 250 V | 2000VAC V | 100 MΩ | 3.92 N | -10 °C | 80 °C | PANEL MOUNT | STAINLESS STEEL | 6 mm | 1.693 inch | IP67 | NO | SCREW | 0.9 inch | 21.7 mm | 44 mm | 70 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 |
|
ZC-W255
OMRON Corporation
|
Check for Price | Yes | Active | 10 A | 250 V | 500000 Cycle(s) | 0.015 mΩ | DPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | APPROVALS: CCC; CE; CSA; CUL; EN; UL | 10A@250VAC | 10A@250VDC | 10 A | OFF-ON | 250 V | 2000VAC V | 100 MΩ | 3.92 N | -10 °C | 80 °C | PANEL MOUNT | STAINLESS STEEL | 6 mm | 1.693 inch | IP67 | NO | SCREW | 0.9 inch | 21.7 mm | 44 mm | 70 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 |