Filter Your Search
1 - 7 of 7 results
|
Z9023306PSCRXXXX
IXYS Corporation
|
Check for Price | Transferred | 8 | 6 MHz | 16384 | 236 | Z8 | 6 MHz | 27 | NO | 5 V | CMOS | NO | NO | YES | 8 | YES | MROM | 40 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 36.83 mm | IXYS CORP | compliant | 8542.31.00.01 | ||||||||||
|
Z90233
Zilog Inc
|
Check for Price | Transferred | 8 | 6 MHz | 16384 | 236 | Z8 | NO | 5 V | CMOS | MROM | 40 mA | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 36.83 mm | ZILOG INC | unknown | 8542.31.00.01 | DIP | SDIP, SDIP42,.6 | 42 | ||||||||||||||
|
Z9023306PSCRXXXX
Zilog Inc
|
Check for Price | Obsolete | 8 | 6 MHz | 16384 | 236 | Z8 | 6 MHz | 27 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 40 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | 42 | PLASTIC/EPOXY | DIP | SDIP42,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.778 mm | DUAL | 4.45 mm | 15.24 mm | 36.83 mm | ZILOG INC | unknown | 8542.31.00.01 | DIP | DIP, SDIP42,.6 | 42 | |||||
|
Z9023306FSCRXXXX
Zilog Inc
|
Check for Price | Transferred | 8 | 6 MHz | 16384 | 236 | Z8 | 6 MHz | 27 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 40 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.57SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.5 mm | 10 mm | 10 mm | ZILOG INC | unknown | 8542.31.00.01 | QFP | QFP, QFP44,.57SQ,32 | 44 | |||||
|
Z90233
IXYS Corporation
|
Check for Price | No | Transferred | 8 | 6 MHz | 16384 | 236 | Z8 | NO | 5 V | CMOS | MROM | 40 mA | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 36.83 mm | IXYS CORP | unknown | 8542.31.00.01 | DIP | 42 | ||||||||||||||
|
Z9023306FSCRXXXX
IXYS Corporation
|
Check for Price | Transferred | 8 | 6 MHz | 16384 | 236 | Z8 | 6 MHz | 27 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 40 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.57SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.5 mm | 10 mm | 10 mm | IXYS CORP | compliant | 8542.31.00.01 | QFP | PLASTIC, QFP-44 | 44 | |||||
|
Z9023306PSC
Zilog Inc
|
Check for Price | Obsolete | 8 | 6 MHz | 6 MHz | 27 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 4.45 mm | 15.24 mm | 36.83 mm | ZILOG INC | unknown | 8542.31.00.01 | DIP | SDIP, | 42 |