Parametric results for: z8s18010psc under Microprocessors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: z8s18010psc
Select parts from the table below to compare.
Compare
Compare
Z8S18010PSC
Zilog Inc
Check for Price No No Obsolete 8 10 MHz 8 19 10 MHz NO 5 V MICROPROCESSOR CMOS ALSO OPERATES AT 3.3V SUPPLY NO FIXED POINT NO YES 60 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T64 Not Qualified e0 70 °C 240 64 PLASTIC/EPOXY SDIP SDIP64,.75 RECTANGULAR IN-LINE, SHRINK PITCH TIN LEAD THROUGH-HOLE 1.78 mm DUAL 5.01 mm 19.05 mm 57.785 mm ZILOG INC DIP SDIP, SDIP64,.75 64 unknown 8542.31.00.01
Z8S18010PSC
IXYS Corporation
Check for Price No No Obsolete 8 10 MHz 8 19 10 MHz NO 5 V MICROPROCESSOR CMOS ALSO OPERATES AT 3.3V SUPPLY NO FIXED POINT NO YES 60 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T64 Not Qualified e0 70 °C 240 64 PLASTIC/EPOXY SDIP SDIP64,.75 RECTANGULAR IN-LINE, SHRINK PITCH TIN LEAD THROUGH-HOLE 1.78 mm DUAL 5.01 mm 19.05 mm 57.785 mm IXYS CORP DIP DIP-64 64 unknown 8542.31.00.01