Filter Your Search
1 - 3 of 3 results
|
Z8S18010FSC
Littelfuse Inc
|
Check for Price | No | Active | 8 | 10 MHz | 8 | 20 | 10 MHz | YES | 5 V | MICROPROCESSOR | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | FIXED POINT | NO | YES | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 70 °C | 240 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.1 mm | 14 mm | 20 mm | LITTELFUSE INC | QFP-80 | unknown | ||||||
|
Z8S18010FSC
Zilog Inc
|
Check for Price | No | No | Transferred | 8 | 10 MHz | 8 | 20 | 10 MHz | YES | 5 V | MICROPROCESSOR | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | FIXED POINT | NO | YES | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 70 °C | 240 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.1 mm | 14 mm | 20 mm | ZILOG INC | QFP, QFP80,.7X.9,32 | unknown | QFP | 80 | 8542.31.00.01 | ||
|
Z8S18010FSC
IXYS Corporation
|
Check for Price | No | No | Transferred | 8 | 10 MHz | 8 | 20 | 10 MHz | YES | 5 V | MICROPROCESSOR | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | FIXED POINT | NO | YES | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 70 °C | 240 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.1 mm | 14 mm | 20 mm | IXYS CORP | QFP-80 | unknown | QFP | 80 | 8542.31.00.01 |