Filter Your Search
1 - 2 of 2 results
|
Z8F081APH020EG
Zilog Inc
|
Check for Price | Yes | Yes | Transferred | 8 | 20 MHz | 8192 | 1024 | Z8 | 20 MHz | 17 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 105 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.49 mm | 7.62 mm | 26.16 mm | ZILOG INC | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.31.00.01 | ||
|
Z8F081APH020EG
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 20 MHz | 8192 | 1024 | Z8 | 20 MHz | 17 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 105 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.49 mm | 7.62 mm | 26.16 mm | IXYS CORP | DIP | DIP-20 | 20 | compliant | 8542.31.00.01 |