Parametric results for: z8f0813pj005sg under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: z8f0813pj005sg
Select parts from the table below to compare.
Compare
Compare
Z8F0813PJ005SG
Zilog Inc
Check for Price Transferred 8 20 MHz 8192 1024 Z8 20 MHz 24 NO 3 V MICROCONTROLLER CMOS NO NO NO 8 YES FLASH 3.6 V 2.7 V COMMERCIAL R-PDIP-T28 Not Qualified e3 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.21 mm 15.24 mm 36.96 mm ZILOG INC DIP DIP, DIP28,.6 28 unknown 8542.31.00.01
Z8F0813PJ005SG
IXYS Corporation
Check for Price Yes Transferred 8 20 MHz 8192 1024 Z8 20 MHz 24 NO 3 V MICROCONTROLLER CMOS NO NO NO 8 YES FLASH 3.6 V 2.7 V COMMERCIAL R-PDIP-T28 Not Qualified e3 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.21 mm 15.24 mm 36.96 mm IXYS CORP DIP GREEN, PLASTIC, DIP-28 28 compliant 8542.31.00.01