Parametric results for: z8f0423ph005sg under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: z8f0423ph005sg
Select parts from the table below to compare.
Compare
Compare
Z8F0423PH005SG
IXYS Corporation
Check for Price Yes Yes Transferred 8 20 MHz 4096 1024 Z8 20 MHz 16 NO 3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 3.6 V 2.7 V COMMERCIAL R-PDIP-T20 Not Qualified e3 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.49 mm 7.62 mm 26.16 mm IXYS CORP DIP GREEN, PLASTIC, DIP-20 20 compliant 8542.31.00.01
Z8F0423PH005SG
Zilog Inc
Check for Price Yes Yes Transferred 8 20 MHz 4096 1024 Z8 20 MHz 16 NO 3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 3.6 V 2.7 V COMMERCIAL R-PDIP-T20 Not Qualified e3 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.49 mm 7.62 mm 26.16 mm ZILOG INC DIP DIP, DIP20,.3 20 unknown 8542.31.00.01