Parametric results for: z8f041ash020eg under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: z8f041ash020eg
Select parts from the table below to compare.
Compare
Compare
Z8F041ASH020EG
IXYS Corporation
Check for Price Yes Yes Transferred 8 20 MHz 4096 1024 Z8 20 MHz 17 YES 3 V MICROCONTROLLER CMOS NO NO NO 8 YES FLASH 3.6 V 2.7 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 105 °C -40 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm IXYS CORP SOIC SOIC-20 20 compliant 8542.31.00.01
Z8F041ASH020EG
Zilog Inc
Check for Price Yes Yes Transferred 8 20 MHz 4096 1024 Z8 20 MHz 17 YES 3 V MICROCONTROLLER CMOS NO NO NO 8 YES FLASH 3.6 V 2.7 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 105 °C -40 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm ZILOG INC SOIC SOP, SOP20,.4 20 unknown 8542.31.00.01